2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K15FKTG
RES 2.15K OHM 1W 1% 2512 SMD - CRCW25122K15FKTG
| Digi-Key Part Number | CRCW25122K15FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25122K15FKTG | |||
| Description | RES 2.15K OHM 1W 1% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K15FKTG
| Technical/Catalog Information | CRCW25122K15FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.15K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25122K15FKTG CRCW25122K15FKTG |
CRCW25122K15FKTG Specification Sheet
RES 2.15K OHM 1W 1% 2512 SMD - CRCW25122K15FKTG (CRCW25122K15FKTG-ND)
Related parts 2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K15FKTG2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K15FKTG
Order 'res 2.15k ohm 1w 1% 2512 smd - CRCW25122K15FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K15FKTG-ND.
2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25122K15FKEG
Order 'res 2.15k ohm 1w 1% 2512 smd - CRCW25122K15FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15KAFCT-ND.
215K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512215KFKEG
Order 'res 215k ohm 1w 1% 2512 smd - CRCW2512215KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215KAFCT-ND.
21.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251221K5FKEG
Order 'res 21.5k ohm 1w 1% 2512 smd - CRCW251221K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5KAFCT-ND.
21.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251221K5FKEG
Order 'res 21.5k ohm 1w 1% 2512 smd - CRCW251221K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5KAFDKR-ND.
2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25122K15FKEG
Order 'res 2.15k ohm 1w 1% 2512 smd - CRCW25122K15FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.15KAFDKR-ND.
215K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512215KFKEG
Order 'res 215k ohm 1w 1% 2512 smd - CRCW2512215KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215KAFDKR-ND.
215K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512215KFKEG
Order 'res 215k ohm 1w 1% 2512 smd - CRCW2512215KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-215KAFTR-ND.
21.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251221K5FKEG
Order 'res 21.5k ohm 1w 1% 2512 smd - CRCW251221K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-21.5KAFTR-ND.
2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K15FKEG
Order 'res 2.15k ohm 1w 1% 2512 smd - CRCW25122K15FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.15KAFTR-ND.
215K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512215KFKTG
Order 'res 215k ohm 1w 1% 2512 smd - CRCW2512215KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512215KFKTG-ND.
21.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251221K5FKTG
Order 'res 21.5k ohm 1w 1% 2512 smd - CRCW251221K5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251221K5FKTG-ND.
215K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2010215KFKEFHP
Order 'res 215k ohm 1w 1% 2010 smd - CRCW2010215KFKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010215KFKEFHP-ND.
21.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW201021K5FKEFHP
Order 'res 21.5k ohm 1w 1% 2010 smd - CRCW201021K5FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201021K5FKEFHP-ND.
2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW20102K15FKEFHP
Order 'res 2.15k ohm 1w 1% 2010 smd - CRCW20102K15FKEFHP' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20102K15FKEFHP-ND.
Options for 2.15K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K15FKTG
Send this link via E-Mail
Help With This Screen
