CAP CERM 5.6PF 50V AXIAL - UP050SL5R6K-KEC - Capacitors
| Digi-Key Part Number | UP050SL5R6K-KEC-ND |
3000 |
.01925 |
Extended Price
57.75 |
| Manufacturer Part Number | UP050SL5R6K-KEC | |||
| Description | CAP CERM 5.6PF 50V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP050SL5R6K-KEC |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 5.600 pF [Typ] |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Packaging | Tape & Reel |
| Manufacturer Size Code | Axial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP050SL5R6K KEC UP050SL5R6KKEC |
UP050SL5R6K-KEC Specification Sheet
CAP CERM 5.6PF 50V AXIAL - UP050SL5R6K-KEC (UP050SL5R6K-KEC-ND) - Capacitors
Related parts Capacitors:CAP CERM 5.6PF 50V AXIAL - UP050SL5R6K-KEC
Order 'cap cerm 5.6pf 50v axial - UP050SL5R6K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL5R6K-KEC-ND.
CAP CERM 100PF 50V AXIAL - UP050B101K-KEC
Order 'cap cerm 100pf 50v axial - UP050B101K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B101K-KEC-ND.
CAP CERM 1000PF 50V AXIAL - UP050B102K-KEC
Order 'cap cerm 1000pf 50v axial - UP050B102K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B102K-KEC-ND.
CAP CERM 120PF 50V AXIAL - UP050B121K-KEC
Order 'cap cerm 120pf 50v axial - UP050B121K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B121K-KEC-ND.
CAP CERM 150PF 50V AXIAL - UP050B151K-KEC
Order 'cap cerm 150pf 50v axial - UP050B151K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B151K-KEC-ND.
CAP CERM 180PF 50V AXIAL - UP050B181K-KEC
Order 'cap cerm 180pf 50v axial - UP050B181K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B181K-KEC-ND.
CAP CERM 220PF 50V AXIAL - UP050B221K-KEC
Order 'cap cerm 220pf 50v axial - UP050B221K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B221K-KEC-ND.
CAP CERM 270PF 50V AXIAL - UP050B271K-KEC
Order 'cap cerm 270pf 50v axial - UP050B271K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B271K-KEC-ND.
CAP CERM 330PF 50V AXIAL - UP050B331K-KEC
Order 'cap cerm 330pf 50v axial - UP050B331K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B331K-KEC-ND.
CAP CERM 390PF 50V AXIAL - UP050B391K-KEC
Order 'cap cerm 390pf 50v axial - UP050B391K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B391K-KEC-ND.
CAP CERM 470PF 50V AXIAL - UP050B471K-KEC
Order 'cap cerm 470pf 50v axial - UP050B471K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B471K-KEC-ND.
CAP CERM 560PF 50V AXIAL - UP050B561K-KEC
Order 'cap cerm 560pf 50v axial - UP050B561K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B561K-KEC-ND.
CAP CERM 680PF 50V AXIAL - UP050B681K-KEC
Order 'cap cerm 680pf 50v axial - UP050B681K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B681K-KEC-ND.
CAP CERM 75PF 50V AXIAL - UP050B750K-KEC
Order 'cap cerm 75pf 50v axial - UP050B750K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B750K-KEC-ND.
CAP CERM 82PF 50V AXIAL - UP050B820K-KEC
Order 'cap cerm 82pf 50v axial - UP050B820K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050B820K-KEC-ND.
Send this link via E-Mail
Help With This Screen