RES 243 OHM 1W 1% 2512 SMD - CRCW2512243RFKEG - Resistors
| Digi-Key Part Number | CRCW2512243RFKEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW2512243RFKEG | |||
| Description | RES 243 OHM 1W 1% 2512 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2512243RFKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 243 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2512243RFKEG CRCW2512243RFKEG |
CRCW2512243RFKEG Specification Sheet
RES 243 OHM 1W 1% 2512 SMD - CRCW2512243RFKEG (CRCW2512243RFKEG-ND) - Resistors
Related parts Resistors :RES 243 OHM 1W 1% 2512 SMD - CRCW2512243RFKEG
Order 'res 243 ohm 1w 1% 2512 smd - CRCW2512243RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512243RFKEG-ND.
RES 243 OHM 1W 1% 2512 SMD - CRCW2512243RFKTG
Order 'res 243 ohm 1w 1% 2512 smd - CRCW2512243RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512243RFKTG-ND.
RES 24.3 OHM 1W 1% 2512 SMD - CRCW251224R3FKEG
Order 'res 24.3 ohm 1w 1% 2512 smd - CRCW251224R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251224R3FKEG-ND.
RES 24.3 OHM 1W 1% 2512 SMD - CRCW251224R3FKTG
Order 'res 24.3 ohm 1w 1% 2512 smd - CRCW251224R3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251224R3FKTG-ND.
RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FNEG
Order 'res 2.43 ohm 1w 1% 2512 smd - CRCW25122R43FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R43FNEG-ND.
RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FNTG
Order 'res 2.43 ohm 1w 1% 2512 smd - CRCW25122R43FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R43FNTG-ND.
RES 2.43 OHM 1W 1% 2512 SMD - CRCW25122R43FKEG
Order 'res 2.43 ohm 1w 1% 2512 smd - CRCW25122R43FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R43FKEG-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.004TR-ND.
Send this link via E-Mail
Help With This Screen
