BOX 2.39X1.74X.755 W/CLP GRY - CH-6 PC GRAY
| Digi-Key Part Number | SRCH-6PCG-ND |
1 25 50 100 250 500 |
6.58000 5.22520 4.49360 3.97100 3.55300 3.13500 |
Extended Price
6.58 130.63 224.68 397.10 888.25 1567.50 |
| Manufacturer Part Number | CH-6 PC GRAY | |||
| Description | BOX 2.39X1.74X.755 W/CLP GRY | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CH-6 PC GRAY |
| Vendor | Serpac Electronic Enclosures |
| Category | Boxes, Enclosures, Racks |
| Type | Plastic Box, Split |
| Color | Gray |
| Special Features | Pocket Clip |
| Length | 44.196 mm [Typ] |
| Height | 19.177 mm [Typ] |
| Width | 60.706 mm [Typ] |
| Shape | Rectangular |
| Finish | Textured |
| Flammability Rating | UL 94-HB |
| A | 2.390 in [Nom] |
| B | 1.740 in [Nom] |
| C | 0.755 in [Nom] |
| Fastening Type | Screw |
| Material | Plastic |
| Mounting Type | Desktop |
| RoHS Status | RoHS Compliant |
| Other Names |
CH 6 PC GRAY CH6 PC GRAY SRCH 6PCG ND SRCH6PCGND SRCH-6PCG |
CH-6 PC GRAY Specification Sheet
BOX 2.39X1.74X.755 W/CLP GRY - CH-6 PC GRAY (SRCH-6PCG-ND)
Related parts :BOX 2.39X1.74X.755 W/CLP GRY - CH-6 PC GRAY
Order 'box 2.39x1.74x.755 w/clp gry - CH-6 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCH-6PCG-ND.
BOX 2.26X1.61X.75 W/CLP GRY - C-6 PC GRAY
Order 'box 2.26x1.61x.75 w/clp gry - C-6 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR6PCG-ND.
BOX 2.265X1.515X.585 W/CLP GRY - CH-4 PC GRAY
Order 'box 2.265x1.515x.585 w/clp gry - CH-4 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCH-4PCG-ND.
BOX 2.39X1.74X.755 W/CLP AMD - CH-6 PC ALMOND
Order 'box 2.39x1.74x.755 w/clp amd - CH-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCH-6PCA-ND.
BOX 2.39X1.74X.755 W/CLP BLK - CH-6 PC BLACK
Order 'box 2.39x1.74x.755 w/clp blk - CH-6 PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCH-6PCB-ND.
BOX 2.4X1.85X.925 W/CLP GRY - CH-8 PC GRAY
Order 'box 2.4x1.85x.925 w/clp gry - CH-8 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCH-8PCG-ND.
BOX 4.15X2.4X.85 9V W/CLP GRY - M-6 PC GRAY
Order 'box 4.15x2.4x.85 9v w/clp gry - M-6 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRM6PCG-ND.
BOX 3.25X2.3X.8 W/CLP GRY - C-10 PC GRAY
Order 'box 3.25x2.3x.8 w/clp gry - C-10 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR10PCG-ND.
BOX 3.75X2.4X1.0 W/CLP GRY - C-12 PC GRAY
Order 'box 3.75x2.4x1.0 w/clp gry - C-12 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR12PCG-ND.
BOX 5.0X1.85X1.0 W/CLP GRY - C-28 PC GRAY
Order 'box 5.0x1.85x1.0 w/clp gry - C-28 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR28PCG-ND.
BOX 2.13X1.38X.58 W/CLP GRY - C-4 PC GRAY
Order 'box 2.13x1.38x.58 w/clp gry - C-4 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR4PCG-ND.
BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND
Order 'box 2.26x1.61x.75 w/clp amd - C-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR6PCA-ND.
BOX 2.26X1.61X.75 W/CLP BLK - C-6 PC BLACK
Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR6PCB-ND.
BOX 2.4X1.85X.93 W/CLP GRY - C-8 PC GRAY
Order 'box 2.4x1.85x.93 w/clp gry - C-8 PC GRAY' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SCR8PCG-ND.
BOX 2.265X1.515X.585 W/CLP AMD - CH-4 PC ALMOND
Order 'box 2.265x1.515x.585 w/clp amd - CH-4 PC ALMOND' online from Digi-Key. Manufactured by Serpac Electronic Enclosures. Digi-Key part number SRCH-4PCA-ND.
Send this link via E-Mail
Help With This Screen