RES 22.1 OHM 1W 1% 2512 SMD - CRCW251222R1FKTG
| Digi-Key Part Number | CRCW251222R1FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW251222R1FKTG | |||
| Description | RES 22.1 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW251222R1FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 22.1 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW251222R1FKTG CRCW251222R1FKTG |
CRCW251222R1FKTG Specification Sheet
RES 22.1 OHM 1W 1% 2512 SMD - CRCW251222R1FKTG (CRCW251222R1FKTG-ND)
Related parts :RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.15%RTR-ND.
RES 1 OHM 1W 5% 2512 SMD - RMCF 1 1 5% R
Order 'res 1 ohm 1w 5% 2512 smd - RMCF 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF115%RTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UDKR-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF10.15%RCT-ND.
RES 1 OHM 1W 5% 2512 SMD - RMCF 1 1 5% R
Order 'res 1 ohm 1w 5% 2512 smd - RMCF 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF115%RCT-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF10.15%RDKR-ND.
RES 1 OHM 1W 5% 2512 SMD - RMCF 1 1 5% R
Order 'res 1 ohm 1w 5% 2512 smd - RMCF 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF115%RDKR-ND.
RES 22.1 OHM 1W 1% 2512 SMD - CRCW251222R1FKTG
Order 'res 22.1 ohm 1w 1% 2512 smd - CRCW251222R1FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251222R1FKTG-ND.
RES .22 OHM 1W 5% 2512 SMD - RMCF 1 0.22 5% R
Order 'res .22 ohm 1w 5% 2512 smd - RMCF 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.225%R-ND.
RES 2.2 OHM 1W 5% 2512 SMD - RMCF 1 2.2 5% R
Order 'res 2.2 ohm 1w 5% 2512 smd - RMCF 1 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF12.25%R-ND.
RES 22 OHM 1W 5% 2512 SMD - RMCF 1 22 5% R
Order 'res 22 ohm 1w 5% 2512 smd - RMCF 1 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1225%R-ND.
Send this link via E-Mail
Help With This Screen