RES 205K OHM 1W 1% 2512 SMD - CRCW2512205KFKTG
| Digi-Key Part Number | CRCW2512205KFKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW2512205KFKTG | |||
| Description | RES 205K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW2512205KFKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 205K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW2512205KFKTG CRCW2512205KFKTG |
CRCW2512205KFKTG Specification Sheet
RES 205K OHM 1W 1% 2512 SMD - CRCW2512205KFKTG (CRCW2512205KFKTG-ND)
Related parts:RES 205K OHM 1W 1% 2512 SMD - CRCW2512205KFKTG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512205KFKTG-ND.
RES 20.5K OHM 1W 1% 2512 SMD - CRCW251220K5FKEG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5KAFCT-ND.
RES 2.05K OHM 1W 1% 2512 SMD - CRCW25122K05FKEG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.05KAFCT-ND.
RES 205K OHM 1W 1% 2512 SMD - CRCW2512205KFKEG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205KAFCT-ND.
RES 2.05K OHM 1W 1% 2512 SMD - CRCW25122K05FKEG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.05KAFDKR-ND.
RES 20.5K OHM 1W 1% 2512 SMD - CRCW251220K5FKEG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5KAFDKR-ND.
RES 205K OHM 1W 1% 2512 SMD - CRCW2512205KFKEG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205KAFDKR-ND.
RES 205K OHM 1W 1% 2512 SMD - CRCW2512205KFKEG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-205KAFTR-ND.
RES 2.05K OHM 1W 1% 2512 SMD - CRCW25122K05FKEG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.05KAFTR-ND.
RES 20.5K OHM 1W 1% 2512 SMD - CRCW251220K5FKEG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20.5KAFTR-ND.
RES 20.5K OHM 1W 1% 2512 SMD - CRCW251220K5FKTG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251220K5FKTG-ND.
RES 2.05K OHM 1W 1% 2512 SMD - CRCW25122K05FKTG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K05FKTG-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
Send this link via E-Mail
Help With This Screen