RES 1.33 OHM 1W 1% 2512 SMD - CRCW25121R33FNEG - Resistors
| Digi-Key Part Number | CRCW25121R33FNEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25121R33FNEG | |||
| Description | RES 1.33 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25121R33FNEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.33 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25121R33FNEG CRCW25121R33FNEG |
CRCW25121R33FNEG Specification Sheet
RES 1.33 OHM 1W 1% 2512 SMD - CRCW25121R33FNEG (CRCW25121R33FNEG-ND) - Resistors
Related parts Resistors:RES .33 OHM 1W 5% 2512 SMD - RMCF 1 0.33 5% R
Order 'res .33 ohm 1w 5% 2512 smd - RMCF 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.335%R-ND.
RES 3.3 OHM 1W 5% 2512 SMD - RMCF 1 3.3 5% R
Order 'res 3.3 ohm 1w 5% 2512 smd - RMCF 1 3.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF13.35%R-ND.
RES 33 OHM 1W 5% 2512 SMD - RMCF 1 33 5% R
Order 'res 33 ohm 1w 5% 2512 smd - RMCF 1 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1335%R-ND.
RES 3.3 OHM 1W 5% 2512 SMD - CRCW25123R30JNEG
Order 'res 3.3 ohm 1w 5% 2512 smd - CRCW25123R30JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3XCT-ND.
RES 33 OHM 1W 5% 2512 SMD - CRCW251233R0JNEG
Order 'res 33 ohm 1w 5% 2512 smd - CRCW251233R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33XCT-ND.
RES 33 OHM 1W 5% 2512 SMD - CRCW251233R0JNEG
Order 'res 33 ohm 1w 5% 2512 smd - CRCW251233R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-33XDKR-ND.
RES 3.3 OHM 1W 5% 2512 SMD - CRCW25123R30JNEG
Order 'res 3.3 ohm 1w 5% 2512 smd - CRCW25123R30JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.3XDKR-ND.
RES 33 OHM 1W 5% 2512 SMD - CRCW251233R0JNEG
Order 'res 33 ohm 1w 5% 2512 smd - CRCW251233R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-33XTR-ND.
RES 3.3 OHM 1W 5% 2512 SMD - CRCW25123R30JNEG
Order 'res 3.3 ohm 1w 5% 2512 smd - CRCW25123R30JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.3XTR-ND.
RES 33 OHM 1W 5% 2512 SMD - CRCW251233R0JNTG
Order 'res 33 ohm 1w 5% 2512 smd - CRCW251233R0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251233R0JNTG-ND.
RES 3.3 OHM 1W 5% 2512 SMD - CRCW25123R30JNTG
Order 'res 3.3 ohm 1w 5% 2512 smd - CRCW25123R30JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R30JNTG-ND.
RES .33 OHM 1W 5% 2512 SMD - ERJ-1WRQJR33U
Order 'res .33 ohm 1w 5% 2512 smd - ERJ-1WRQJR33U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33UCT-ND.
RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1WRQJ3R3U
Order 'res 3.3 ohm 1w 5% 2512 smd - ERJ-1WRQJ3R3U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3UCT-ND.
RES 3.3 OHM 1W 5% 2512 SMD - ERJ-1WRQJ3R3U
Order 'res 3.3 ohm 1w 5% 2512 smd - ERJ-1WRQJ3R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3UTR-ND.
RES .33 OHM 1W 5% 2512 SMD - ERJ-1WRQJR33U
Order 'res .33 ohm 1w 5% 2512 smd - ERJ-1WRQJR33U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.33UTR-ND.
Send this link via E-Mail
Help With This Screen