RES 1.30 OHM 1W 1% 2512 SMD - CRCW25121R30FNTG - Resistors
| Digi-Key Part Number | CRCW25121R30FNTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25121R30FNTG | |||
| Description | RES 1.30 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25121R30FNTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.30 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25121R30FNTG CRCW25121R30FNTG |
CRCW25121R30FNTG Specification Sheet
RES 1.30 OHM 1W 1% 2512 SMD - CRCW25121R30FNTG (CRCW25121R30FNTG-ND) - Resistors
Related parts Resistors:RES 30 OHM 1W 5% 2512 SMD - RMCF 1 30 5% R
Order 'res 30 ohm 1w 5% 2512 smd - RMCF 1 30 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1305%R-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
Order 'res 3.0 ohm 1w 5% 2512 smd - CRCW25123R00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
Order 'res 30 ohm 1w 5% 2512 smd - CRCW251230R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
Order 'res 30 ohm 1w 5% 2512 smd - CRCW251230R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-30XDKR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
Order 'res 3.0 ohm 1w 5% 2512 smd - CRCW25123R00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-3.0XDKR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNEG
Order 'res 3.0 ohm 1w 5% 2512 smd - CRCW25123R00JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-3.0XTR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNEG
Order 'res 30 ohm 1w 5% 2512 smd - CRCW251230R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-30XTR-ND.
RES 30 OHM 1W 5% 2512 SMD - CRCW251230R0JNTG
Order 'res 30 ohm 1w 5% 2512 smd - CRCW251230R0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251230R0JNTG-ND.
RES 3.0 OHM 1W 5% 2512 SMD - CRCW25123R00JNTG
Order 'res 3.0 ohm 1w 5% 2512 smd - CRCW25123R00JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25123R00JNTG-ND.
RES 30 OHM 1W 5% 2512 SMD - ERJ-1WYJ300U
Order 'res 30 ohm 1w 5% 2512 smd - ERJ-1WYJ300U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - ERJ-1WYJ300U
Order 'res 30 ohm 1w 5% 2512 smd - ERJ-1WYJ300U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30XTR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R0U
Order 'res 3.0 ohm 1w 5% 2512 smd - ERJ-1TYJ3R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT3.0XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - ERJ-1TYJ300U
Order 'res 30 ohm 1w 5% 2512 smd - ERJ-1TYJ300U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT30XCT-ND.
RES 30 OHM 1W 5% 2512 SMD - ERJ-1TYJ300U
Order 'res 30 ohm 1w 5% 2512 smd - ERJ-1TYJ300U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT30XTR-ND.
RES 3.0 OHM 1W 5% 2512 SMD - ERJ-1TYJ3R0U
Order 'res 3.0 ohm 1w 5% 2512 smd - ERJ-1TYJ3R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT3.0XTR-ND.
Send this link via E-Mail
Help With This Screen