RES 1.05 OHM 1W 1% 2512 SMD - CRCW25121R05FNEG
| Digi-Key Part Number | CRCW25121R05FNEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25121R05FNEG | |||
| Description | RES 1.05 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25121R05FNEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.05 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25121R05FNEG CRCW25121R05FNEG |
CRCW25121R05FNEG Specification Sheet
RES 1.05 OHM 1W 1% 2512 SMD - CRCW25121R05FNEG (CRCW25121R05FNEG-ND)
Related parts:RES CERAMIC .05 OHM 1W 1% 2010 - CSRF 1 0.05 1% R
Order 'res ceramic .05 ohm 1w 1% 2010 - CSRF 1 0.05 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF10.051%R-ND.
RES 1.05 OHM 1W 1% 2512 SMD - CRCW25121R05FNEG
Order 'res 1.05 ohm 1w 1% 2512 smd - CRCW25121R05FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R05FNEG-ND.
RES .05 OHM 1W 1% 2512 SMD - WSLT2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSLT2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.05TR-ND.
RES .05 OHM 1W 1% 2512 SMD - WSLT2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSLT2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.05CT-ND.
RES .05 OHM 1W 1% 2512 SMD - WSLT2512R0500FEA
Order 'res .05 ohm 1w 1% 2512 smd - WSLT2512R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.05DKR-ND.
RES .05 OHM 1W 1% 2010 SMD - WSL2010R0500FEA18
Order 'res .05 ohm 1w 1% 2010 smd - WSL2010R0500FEA18' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLF-.05DKR-ND.
RES .05 OHM 1W 1% 1206 SMD - WSLP1206R0500FEA
Order 'res .05 ohm 1w 1% 1206 smd - WSLP1206R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLP-.05TR-ND.
RES .05 OHM 1W 1% 1206 SMD - WSLP1206R0500FEA
Order 'res .05 ohm 1w 1% 1206 smd - WSLP1206R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLP-.05CT-ND.
RES .05 OHM 1W 1% 1206 SMD - WSLP1206R0500FEA
Order 'res .05 ohm 1w 1% 1206 smd - WSLP1206R0500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLP-.05DKR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .05 OHM 1W 1% 0815 SMD - RL3720WT-R050-F
Order 'res .05 ohm 1w 1% 0815 smd - RL3720WT-R050-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.05FCT-ND.
RES .05 OHM 1W 1% 0815 SMD - RL3720WT-R050-F
Order 'res .05 ohm 1w 1% 0815 smd - RL3720WT-R050-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.05FDKR-ND.
Send this link via E-Mail
Help With This Screen