RES 1.47M OHM 1W 1% 2512 SMD - CRCW25121M47FKTG
| Digi-Key Part Number | CRCW25121M47FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25121M47FKTG | |||
| Description | RES 1.47M OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25121M47FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.47M |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25121M47FKTG CRCW25121M47FKTG |
CRCW25121M47FKTG Specification Sheet
RES 1.47M OHM 1W 1% 2512 SMD - CRCW25121M47FKTG (CRCW25121M47FKTG-ND)
Related parts:RES 4.7M OHM 1W 5% 2512 SMD - RMCF 1 4.7M 5% R
Order 'res 4.7m ohm 1w 5% 2512 smd - RMCF 1 4.7M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF14.7M5%R-ND.
RES 4.7M OHM 1W 5% 2512 SMD - CRCW25124M70JNEG
Order 'res 4.7m ohm 1w 5% 2512 smd - CRCW25124M70JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124M70JNEG-ND.
RES 4.7M OHM 1W 5% 2512 SMD - CRCW25124M70JNTG
Order 'res 4.7m ohm 1w 5% 2512 smd - CRCW25124M70JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124M70JNTG-ND.
RES 47M OHM 1W 5% 2512 SMD - HVS 2512 47MOHMS 5% 100PPM
Order 'res 47m ohm 1w 5% 2512 smd - HVS 2512 47MOHMS 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 47MOHMS 5% 100PPM-ND.
RES 1.47M OHM 1W 1% 2512 SMD - CRCW25121M47FKTG
Order 'res 1.47m ohm 1w 1% 2512 smd - CRCW25121M47FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M47FKTG-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.15%R-ND.
RES .15 OHM 1W 5% 2512 SMD - RMCF 1 0.15 5% R
Order 'res .15 ohm 1w 5% 2512 smd - RMCF 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.155%R-ND.
RES .22 OHM 1W 5% 2512 SMD - RMCF 1 0.22 5% R
Order 'res .22 ohm 1w 5% 2512 smd - RMCF 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.225%R-ND.
RES .27 OHM 1W 5% 2512 SMD - RMCF 1 0.27 5% R
Order 'res .27 ohm 1w 5% 2512 smd - RMCF 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.275%R-ND.
RES .33 OHM 1W 5% 2512 SMD - RMCF 1 0.33 5% R
Order 'res .33 ohm 1w 5% 2512 smd - RMCF 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.335%R-ND.
RES .39 OHM 1W 5% 2512 SMD - RMCF 1 0.39 5% R
Order 'res .39 ohm 1w 5% 2512 smd - RMCF 1 0.39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.395%R-ND.
Send this link via E-Mail
Help With This Screen