RES 1.20M OHM 1W 1% 2512 SMD - CRCW25121M20FKEG - Resistors
| Digi-Key Part Number | CRCW25121M20FKEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25121M20FKEG | |||
| Description | RES 1.20M OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25121M20FKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.20M |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25121M20FKEG CRCW25121M20FKEG |
CRCW25121M20FKEG Specification Sheet
RES 1.20M OHM 1W 1% 2512 SMD - CRCW25121M20FKEG (CRCW25121M20FKEG-ND) - Resistors
Related parts Resistors:RES 2.0M OHM 1W 5% 2512 SMD - CRCW25122M00JNEG
Order 'res 2.0m ohm 1w 5% 2512 smd - CRCW25122M00JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122M00JNEG-ND.
RES 2.0M OHM 1W 5% 2512 SMD - CRCW25122M00JNTG
Order 'res 2.0m ohm 1w 5% 2512 smd - CRCW25122M00JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122M00JNTG-ND.
RES 2.0M OHM 1W 5% 2512 SMD - ERJ-1TYJ205U
Order 'res 2.0m ohm 1w 5% 2512 smd - ERJ-1TYJ205U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.0MXCT-ND.
RES 2.0M OHM 1W 5% 2512 SMD - ERJ-1TYJ205U
Order 'res 2.0m ohm 1w 5% 2512 smd - ERJ-1TYJ205U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT2.0MXTR-ND.
RES 2.0M OHM 1W 5% 2512 SMD - ERJ-1TYJ205U
Order 'res 2.0m ohm 1w 5% 2512 smd - ERJ-1TYJ205U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.0MXDKR-ND.
RES 1.20M OHM 1W 1% 2512 SMD - CRCW25121M20FKEG
Order 'res 1.20m ohm 1w 1% 2512 smd - CRCW25121M20FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M20FKEG-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.15%R-ND.
RES .15 OHM 1W 5% 2512 SMD - RMCF 1 0.15 5% R
Order 'res .15 ohm 1w 5% 2512 smd - RMCF 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.155%R-ND.
RES .22 OHM 1W 5% 2512 SMD - RMCF 1 0.22 5% R
Order 'res .22 ohm 1w 5% 2512 smd - RMCF 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.225%R-ND.
RES .27 OHM 1W 5% 2512 SMD - RMCF 1 0.27 5% R
Order 'res .27 ohm 1w 5% 2512 smd - RMCF 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.275%R-ND.
RES .33 OHM 1W 5% 2512 SMD - RMCF 1 0.33 5% R
Order 'res .33 ohm 1w 5% 2512 smd - RMCF 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.335%R-ND.
Send this link via E-Mail
Help With This Screen