RES 1.15M OHM 1W 1% 2512 SMD - CRCW25121M15FKTG - Resistors
| Digi-Key Part Number | CRCW25121M15FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25121M15FKTG | |||
| Description | RES 1.15M OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25121M15FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.15M |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25121M15FKTG CRCW25121M15FKTG |
CRCW25121M15FKTG Specification Sheet
RES 1.15M OHM 1W 1% 2512 SMD - CRCW25121M15FKTG (CRCW25121M15FKTG-ND) - Resistors
Related parts Resistors:RES 1.5M OHM 1W 5% 2512 SMD - CRCW25121M50JNEG
Order 'res 1.5m ohm 1w 5% 2512 smd - CRCW25121M50JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M50JNEG-ND.
RES 1.5M OHM 1W 5% 2512 SMD - CRCW25121M50JNTG
Order 'res 1.5m ohm 1w 5% 2512 smd - CRCW25121M50JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M50JNTG-ND.
RES 1.5M OHM 1W 5% 2512 SMD - ERJ-1TYJ155U
Order 'res 1.5m ohm 1w 5% 2512 smd - ERJ-1TYJ155U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5MXCT-ND.
RES 1.5M OHM 1W 5% 2512 SMD - ERJ-1TYJ155U
Order 'res 1.5m ohm 1w 5% 2512 smd - ERJ-1TYJ155U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.5MXTR-ND.
RES 15M OHM 1W 5% 2512 SMD - HVS 2512 15MOHMS 5% 100PPM
Order 'res 15m ohm 1w 5% 2512 smd - HVS 2512 15MOHMS 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 15MOHMS 5% 100PPM-ND.
RES 1.5M OHM 1W 5% 2512 SMD - ERJ-1TYJ155U
Order 'res 1.5m ohm 1w 5% 2512 smd - ERJ-1TYJ155U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.5MXDKR-ND.
RES 1.15M OHM 1W 1% 2512 SMD - CRCW25121M15FKTG
Order 'res 1.15m ohm 1w 1% 2512 smd - CRCW25121M15FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M15FKTG-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES 1.5M OHM 1W 1% 2512 - HVF2512T1504FET
Order 'res 1.5m ohm 1w 1% 2512 - HVF2512T1504FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1504FET-ND.
RES 1.5M OHM 1W 1% 2512 - HVF2512T1504FE
Order 'res 1.5m ohm 1w 1% 2512 - HVF2512T1504FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF2512T1504FEBK-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.15%R-ND.
RES .15 OHM 1W 5% 2512 SMD - RMCF 1 0.15 5% R
Order 'res .15 ohm 1w 5% 2512 smd - RMCF 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.155%R-ND.
Send this link via E-Mail
Help With This Screen