RES 1.10M OHM 1W 1% 2512 SMD - CRCW25121M10FKEG - Resistors
| Digi-Key Part Number | CRCW25121M10FKEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25121M10FKEG | |||
| Description | RES 1.10M OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25121M10FKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.10M |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25121M10FKEG CRCW25121M10FKEG |
CRCW25121M10FKEG Specification Sheet
RES 1.10M OHM 1W 1% 2512 SMD - CRCW25121M10FKEG (CRCW25121M10FKEG-ND) - Resistors
Related parts Resistors:RES 1.0M OHM 1W 5% 2512 SMD - CRCW25121M00JNEG
Order 'res 1.0m ohm 1w 5% 2512 smd - CRCW25121M00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MXCT-ND.
RES 10M OHM 1W 5% 2512 SMD - CRCW251210M0JNEG
Order 'res 10m ohm 1w 5% 2512 smd - CRCW251210M0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10MXCT-ND.
RES 10M OHM 1W 5% 2512 SMD - CRCW251210M0JNEG
Order 'res 10m ohm 1w 5% 2512 smd - CRCW251210M0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10MXDKR-ND.
RES 1.0M OHM 1W 5% 2512 SMD - CRCW25121M00JNEG
Order 'res 1.0m ohm 1w 5% 2512 smd - CRCW25121M00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MXDKR-ND.
RES 10M OHM 1W 5% 2512 SMD - CRCW251210M0JNEG
Order 'res 10m ohm 1w 5% 2512 smd - CRCW251210M0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10MXTR-ND.
RES 1.0M OHM 1W 5% 2512 SMD - CRCW25121M00JNEG
Order 'res 1.0m ohm 1w 5% 2512 smd - CRCW25121M00JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0MXTR-ND.
RES 10M OHM 1W 5% 2512 SMD - CRCW251210M0JNTG
Order 'res 10m ohm 1w 5% 2512 smd - CRCW251210M0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251210M0JNTG-ND.
RES 1.0M OHM 1W 5% 2512 SMD - CRCW25121M00JNTG
Order 'res 1.0m ohm 1w 5% 2512 smd - CRCW25121M00JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M00JNTG-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MXCT-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1WYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1WYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MXTR-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1TYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1TYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.0MXCT-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1TYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1TYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1.0MXTR-ND.
RES 10M OHM 1W 5% 2512 SMD - HVS 2512 10MOHMS 5% 100PPM
Order 'res 10m ohm 1w 5% 2512 smd - HVS 2512 10MOHMS 5% 100PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number HVS 2512 10MOHMS 5% 100PPM-ND.
RES 1.0M OHM 1W 5% 2512 SMD - ERJ-1TYJ105U
Order 'res 1.0m ohm 1w 5% 2512 smd - ERJ-1TYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1.0MXDKR-ND.
RES 1.0M OHM 1W 1% 2512 SMD - CRCW25121M00FKEG
Order 'res 1.0m ohm 1w 1% 2512 smd - CRCW25121M00FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0MAFCT-ND.
Send this link via E-Mail
Help With This Screen