RES 1.82K OHM 1W 1% 2512 SMD - CRCW25121K82FKEG
| Digi-Key Part Number | CRCW25121K82FKEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25121K82FKEG | |||
| Description | RES 1.82K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25121K82FKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.82K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25121K82FKEG CRCW25121K82FKEG |
CRCW25121K82FKEG Specification Sheet
RES 1.82K OHM 1W 1% 2512 SMD - CRCW25121K82FKEG (CRCW25121K82FKEG-ND)
Related parts:RES 82K OHM 1W 5% 2512 SMD - RMCF 1 82K 5% R
Order 'res 82k ohm 1w 5% 2512 smd - RMCF 1 82K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF182K5%R-ND.
RES 82K OHM 1W 5% 2512 SMD - CRCW251282K0JNEG
Order 'res 82k ohm 1w 5% 2512 smd - CRCW251282K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82KXCT-ND.
RES 8.2K OHM 1W 5% 2512 SMD - CRCW25128K20JNEG
Order 'res 8.2k ohm 1w 5% 2512 smd - CRCW25128K20JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.2KXCT-ND.
RES 8.2K OHM 1W 5% 2512 SMD - CRCW25128K20JNEG
Order 'res 8.2k ohm 1w 5% 2512 smd - CRCW25128K20JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-8.2KXDKR-ND.
RES 82K OHM 1W 5% 2512 SMD - CRCW251282K0JNEG
Order 'res 82k ohm 1w 5% 2512 smd - CRCW251282K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-82KXDKR-ND.
RES 8.2K OHM 1W 5% 2512 SMD - CRCW25128K20JNEG
Order 'res 8.2k ohm 1w 5% 2512 smd - CRCW25128K20JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-8.2KXTR-ND.
RES 82K OHM 1W 5% 2512 SMD - CRCW251282K0JNEG
Order 'res 82k ohm 1w 5% 2512 smd - CRCW251282K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-82KXTR-ND.
RES 82K OHM 1W 5% 2512 SMD - CRCW251282K0JNTG
Order 'res 82k ohm 1w 5% 2512 smd - CRCW251282K0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251282K0JNTG-ND.
RES 8.2K OHM 1W 5% 2512 SMD - ERJ-1WYJ822U
Order 'res 8.2k ohm 1w 5% 2512 smd - ERJ-1WYJ822U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KXCT-ND.
RES 82K OHM 1W 5% 2512 SMD - ERJ-1WYJ823U
Order 'res 82k ohm 1w 5% 2512 smd - ERJ-1WYJ823U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82KXCT-ND.
RES 82K OHM 1W 5% 2512 SMD - ERJ-1WYJ823U
Order 'res 82k ohm 1w 5% 2512 smd - ERJ-1WYJ823U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82KXTR-ND.
RES 8.2K OHM 1W 5% 2512 SMD - ERJ-1WYJ822U
Order 'res 8.2k ohm 1w 5% 2512 smd - ERJ-1WYJ822U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KXTR-ND.
RES 8.2K OHM 1W 5% 2512 SMD - ERJ-1TYJ822U
Order 'res 8.2k ohm 1w 5% 2512 smd - ERJ-1TYJ822U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT8.2KXCT-ND.
RES 82K OHM 1W 5% 2512 SMD - ERJ-1TYJ823U
Order 'res 82k ohm 1w 5% 2512 smd - ERJ-1TYJ823U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT82KXCT-ND.
RES 82K OHM 1W 5% 2512 SMD - ERJ-1TYJ823U
Order 'res 82k ohm 1w 5% 2512 smd - ERJ-1TYJ823U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT82KXTR-ND.
Send this link via E-Mail
Help With This Screen