RES 1.62K OHM 1W 1% 2512 SMD - CRCW25121K62FKTG - Resistors
| Digi-Key Part Number | CRCW25121K62FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25121K62FKTG | |||
| Description | RES 1.62K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25121K62FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.62K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25121K62FKTG CRCW25121K62FKTG |
CRCW25121K62FKTG Specification Sheet
RES 1.62K OHM 1W 1% 2512 SMD - CRCW25121K62FKTG (CRCW25121K62FKTG-ND) - Resistors
Related parts Resistors:RES 62K OHM 1W 5% 2512 SMD - RMCF 1 62K 5% R
Order 'res 62k ohm 1w 5% 2512 smd - RMCF 1 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF162K5%R-ND.
RES 62K OHM 1W 5% 2512 SMD - CRCW251262K0JNEG
Order 'res 62k ohm 1w 5% 2512 smd - CRCW251262K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KXCT-ND.
RES 6.2K OHM 1W 5% 2512 SMD - CRCW25126K20JNEG
Order 'res 6.2k ohm 1w 5% 2512 smd - CRCW25126K20JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2KXCT-ND.
RES 62K OHM 1W 5% 2512 SMD - CRCW251262K0JNEG
Order 'res 62k ohm 1w 5% 2512 smd - CRCW251262K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KXDKR-ND.
RES 6.2K OHM 1W 5% 2512 SMD - CRCW25126K20JNEG
Order 'res 6.2k ohm 1w 5% 2512 smd - CRCW25126K20JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2KXDKR-ND.
RES 6.2K OHM 1W 5% 2512 SMD - CRCW25126K20JNEG
Order 'res 6.2k ohm 1w 5% 2512 smd - CRCW25126K20JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.2KXTR-ND.
RES 62K OHM 1W 5% 2512 SMD - CRCW251262K0JNEG
Order 'res 62k ohm 1w 5% 2512 smd - CRCW251262K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-62KXTR-ND.
RES 62K OHM 1W 5% 2512 SMD - CRCW251262K0JNTG
Order 'res 62k ohm 1w 5% 2512 smd - CRCW251262K0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251262K0JNTG-ND.
RES 6.2K OHM 1W 5% 2512 SMD - CRCW25126K20JNTG
Order 'res 6.2k ohm 1w 5% 2512 smd - CRCW25126K20JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25126K20JNTG-ND.
RES 6.2K OHM 1W 5% 2512 SMD - ERJ-1WYJ622U
Order 'res 6.2k ohm 1w 5% 2512 smd - ERJ-1WYJ622U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2KXCT-ND.
RES 62K OHM 1W 5% 2512 SMD - ERJ-1WYJ623U
Order 'res 62k ohm 1w 5% 2512 smd - ERJ-1WYJ623U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62KXCT-ND.
RES 62K OHM 1W 5% 2512 SMD - ERJ-1WYJ623U
Order 'res 62k ohm 1w 5% 2512 smd - ERJ-1WYJ623U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62KXTR-ND.
RES 6.2K OHM 1W 5% 2512 SMD - ERJ-1WYJ622U
Order 'res 6.2k ohm 1w 5% 2512 smd - ERJ-1WYJ622U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.2KXTR-ND.
RES 62K OHM 1W 5% 2512 SMD - ERJ-1TYJ623U
Order 'res 62k ohm 1w 5% 2512 smd - ERJ-1TYJ623U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT62KXCT-ND.
RES 6.2K OHM 1W 5% 2512 SMD - ERJ-1TYJ622U
Order 'res 6.2k ohm 1w 5% 2512 smd - ERJ-1TYJ622U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT6.2KXCT-ND.
Send this link via E-Mail
Help With This Screen