RES 1.43K OHM 1W 1% 2512 SMD - CRCW25121K43FKEG - Resistors
| Digi-Key Part Number | CRCW25121K43FKEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25121K43FKEG | |||
| Description | RES 1.43K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25121K43FKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.43K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25121K43FKEG CRCW25121K43FKEG |
CRCW25121K43FKEG Specification Sheet
RES 1.43K OHM 1W 1% 2512 SMD - CRCW25121K43FKEG (CRCW25121K43FKEG-ND) - Resistors
Related parts Resistors:RES 4.3K OHM 1W 5% 2512 SMD - RMCF 1 4.3K 5% R
Order 'res 4.3k ohm 1w 5% 2512 smd - RMCF 1 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF14.3K5%R-ND.
RES 43K OHM 1W 5% 2512 SMD - CRCW251243K0JNEG
Order 'res 43k ohm 1w 5% 2512 smd - CRCW251243K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG
Order 'res 4.3k ohm 1w 5% 2512 smd - CRCW25124K30JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG
Order 'res 4.3k ohm 1w 5% 2512 smd - CRCW25124K30JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-4.3KXDKR-ND.
RES 43K OHM 1W 5% 2512 SMD - CRCW251243K0JNEG
Order 'res 43k ohm 1w 5% 2512 smd - CRCW251243K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43KXDKR-ND.
RES 43K OHM 1W 5% 2512 SMD - CRCW251243K0JNEG
Order 'res 43k ohm 1w 5% 2512 smd - CRCW251243K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-43KXTR-ND.
RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNEG
Order 'res 4.3k ohm 1w 5% 2512 smd - CRCW25124K30JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-4.3KXTR-ND.
RES 43K OHM 1W 5% 2512 SMD - CRCW251243K0JNTG
Order 'res 43k ohm 1w 5% 2512 smd - CRCW251243K0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251243K0JNTG-ND.
RES 4.3K OHM 1W 5% 2512 SMD - CRCW25124K30JNTG
Order 'res 4.3k ohm 1w 5% 2512 smd - CRCW25124K30JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25124K30JNTG-ND.
RES 43K OHM 1W 5% 2512 SMD - ERJ-1WYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1WYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1WYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1WYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.3KXCT-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1WYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1WYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.3KXTR-ND.
RES 43K OHM 1W 5% 2512 SMD - ERJ-1WYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1WYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43KXTR-ND.
RES 4.3K OHM 1W 5% 2512 SMD - ERJ-1TYJ432U
Order 'res 4.3k ohm 1w 5% 2512 smd - ERJ-1TYJ432U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT4.3KXCT-ND.
RES 43K OHM 1W 5% 2512 SMD - ERJ-1TYJ433U
Order 'res 43k ohm 1w 5% 2512 smd - ERJ-1TYJ433U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT43KXCT-ND.
Send this link via E-Mail
Help With This Screen