RES 1.20K OHM 1W 1% 2512 SMD - CRCW25121K20FKEG
| Digi-Key Part Number | CRCW25121K20FKEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW25121K20FKEG | |||
| Description | RES 1.20K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW25121K20FKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW25121K20FKEG CRCW25121K20FKEG |
CRCW25121K20FKEG Specification Sheet
RES 1.20K OHM 1W 1% 2512 SMD - CRCW25121K20FKEG (CRCW25121K20FKEG-ND)
Related parts:RES 20K OHM 1W 5% 2512 SMD - CRCW251220K0JNEG
Order 'res 20k ohm 1w 5% 2512 smd - CRCW251220K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20KXCT-ND.
RES 2.0K OHM 1W 5% 2512 SMD - CRCW25122K00JNEG
Order 'res 2.0k ohm 1w 5% 2512 smd - CRCW25122K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0KXCT-ND.
RES 20K OHM 1W 5% 2512 SMD - CRCW251220K0JNEG
Order 'res 20k ohm 1w 5% 2512 smd - CRCW251220K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20KXDKR-ND.
RES 2.0K OHM 1W 5% 2512 SMD - CRCW25122K00JNEG
Order 'res 2.0k ohm 1w 5% 2512 smd - CRCW25122K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.0KXDKR-ND.
RES 2.0K OHM 1W 5% 2512 SMD - CRCW25122K00JNEG
Order 'res 2.0k ohm 1w 5% 2512 smd - CRCW25122K00JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.0KXTR-ND.
RES 20K OHM 1W 5% 2512 SMD - CRCW251220K0JNEG
Order 'res 20k ohm 1w 5% 2512 smd - CRCW251220K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20KXTR-ND.
RES 20K OHM 1W 5% 2512 SMD - CRCW251220K0JNTG
Order 'res 20k ohm 1w 5% 2512 smd - CRCW251220K0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251220K0JNTG-ND.
RES 2.0K OHM 1W 5% 2512 SMD - CRCW25122K00JNTG
Order 'res 2.0k ohm 1w 5% 2512 smd - CRCW25122K00JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K00JNTG-ND.
RES 2.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ202U
Order 'res 2.0k ohm 1w 5% 2512 smd - ERJ-1WYJ202U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.0KXCT-ND.
RES 20K OHM 1W 5% 2512 SMD - ERJ-1WYJ203U
Order 'res 20k ohm 1w 5% 2512 smd - ERJ-1WYJ203U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20KXCT-ND.
RES 2.0K OHM 1W 5% 2512 SMD - ERJ-1WYJ202U
Order 'res 2.0k ohm 1w 5% 2512 smd - ERJ-1WYJ202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0KXTR-ND.
RES 20K OHM 1W 5% 2512 SMD - ERJ-1WYJ203U
Order 'res 20k ohm 1w 5% 2512 smd - ERJ-1WYJ203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20KXTR-ND.
RES 2.0K OHM 1W 5% 2512 SMD - ERJ-1TYJ202U
Order 'res 2.0k ohm 1w 5% 2512 smd - ERJ-1TYJ202U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT2.0KXCT-ND.
RES 20K OHM 1W 5% 2512 SMD - ERJ-1TYJ203U
Order 'res 20k ohm 1w 5% 2512 smd - ERJ-1TYJ203U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT20KXCT-ND.
RES 20K OHM 1W 5% 2512 SMD - ERJ-1TYJ203U
Order 'res 20k ohm 1w 5% 2512 smd - ERJ-1TYJ203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT20KXTR-ND.
Send this link via E-Mail
Help With This Screen