RES 1.15K OHM 1W 1% 2512 SMD - CRCW25121K15FKTG
| Digi-Key Part Number | CRCW25121K15FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW25121K15FKTG | |||
| Description | RES 1.15K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW25121K15FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.15K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW25121K15FKTG CRCW25121K15FKTG |
CRCW25121K15FKTG Specification Sheet
RES 1.15K OHM 1W 1% 2512 SMD - CRCW25121K15FKTG (CRCW25121K15FKTG-ND)
Related parts:RES 1.5K OHM 1W 5% 2512 SMD - RMCF 1 1.5K 5% R
Order 'res 1.5k ohm 1w 5% 2512 smd - RMCF 1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF11.5K5%R-ND.
RES 15K OHM 1W 5% 2512 SMD - RMCF 1 15K 5% R
Order 'res 15k ohm 1w 5% 2512 smd - RMCF 1 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF115K5%R-ND.
RES 1.5K OHM 1W 5% 2512 SMD - CRCW25121K50JNEG
Order 'res 1.5k ohm 1w 5% 2512 smd - CRCW25121K50JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KXCT-ND.
RES 15K OHM 1W 5% 2512 SMD - CRCW251215K0JNEG
Order 'res 15k ohm 1w 5% 2512 smd - CRCW251215K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KXCT-ND.
RES 15K OHM 1W 5% 2512 SMD - CRCW251215K0JNEG
Order 'res 15k ohm 1w 5% 2512 smd - CRCW251215K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-15KXDKR-ND.
RES 1.5K OHM 1W 5% 2512 SMD - CRCW25121K50JNEG
Order 'res 1.5k ohm 1w 5% 2512 smd - CRCW25121K50JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.5KXDKR-ND.
RES 1.5K OHM 1W 5% 2512 SMD - CRCW25121K50JNEG
Order 'res 1.5k ohm 1w 5% 2512 smd - CRCW25121K50JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.5KXTR-ND.
RES 15K OHM 1W 5% 2512 SMD - CRCW251215K0JNEG
Order 'res 15k ohm 1w 5% 2512 smd - CRCW251215K0JNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-15KXTR-ND.
RES 15K OHM 1W 5% 2512 SMD - CRCW251215K0JNTG
Order 'res 15k ohm 1w 5% 2512 smd - CRCW251215K0JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251215K0JNTG-ND.
RES 1.5K OHM 1W 5% 2512 SMD - CRCW25121K50JNTG
Order 'res 1.5k ohm 1w 5% 2512 smd - CRCW25121K50JNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K50JNTG-ND.
RES 15K OHM 1W 5% 2512 SMD - ERJ-1WYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1WYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KXCT-ND.
RES 1.5K OHM 1W 5% 2512 SMD - ERJ-1WYJ152U
Order 'res 1.5k ohm 1w 5% 2512 smd - ERJ-1WYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KXCT-ND.
RES 1.5K OHM 1W 5% 2512 SMD - ERJ-1WYJ152U
Order 'res 1.5k ohm 1w 5% 2512 smd - ERJ-1WYJ152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KXTR-ND.
RES 15K OHM 1W 5% 2512 SMD - ERJ-1WYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1WYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KXTR-ND.
RES 15K OHM 1W 5% 2512 SMD - ERJ-1TYJ153U
Order 'res 15k ohm 1w 5% 2512 smd - ERJ-1TYJ153U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT15KXCT-ND.
Send this link via E-Mail
Help With This Screen