RES 174K OHM 1W 1% 2512 SMD - CRCW2512174KFKEG
| Digi-Key Part Number | CRCW2512174KFKEG-ND |
2000 |
.07500 |
Extended Price
150.00 |
| Manufacturer Part Number | CRCW2512174KFKEG | |||
| Description | RES 174K OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2512174KFKEG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 174K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2512174KFKEG CRCW2512174KFKEG |
CRCW2512174KFKEG Specification Sheet
RES 174K OHM 1W 1% 2512 SMD - CRCW2512174KFKEG (CRCW2512174KFKEG-ND)
Related parts:RES 174K OHM 1W 1% 2512 SMD - CRCW2512174KFKEG
Order 'res 174k ohm 1w 1% 2512 smd - CRCW2512174KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512174KFKEG-ND.
RES 174K OHM 1W 1% 2512 SMD - CRCW2512174KFKTG
Order 'res 174k ohm 1w 1% 2512 smd - CRCW2512174KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512174KFKTG-ND.
RES 17.4K OHM 1W 1% 2512 SMD - CRCW251217K4FKEG
Order 'res 17.4k ohm 1w 1% 2512 smd - CRCW251217K4FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251217K4FKEG-ND.
RES 17.4K OHM 1W 1% 2512 SMD - CRCW251217K4FKTG
Order 'res 17.4k ohm 1w 1% 2512 smd - CRCW251217K4FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251217K4FKTG-ND.
RES 1.74K OHM 1W 1% 2512 SMD - CRCW25121K74FKEG
Order 'res 1.74k ohm 1w 1% 2512 smd - CRCW25121K74FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K74FKEG-ND.
RES 1.74K OHM 1W 1% 2512 SMD - CRCW25121K74FKTG
Order 'res 1.74k ohm 1w 1% 2512 smd - CRCW25121K74FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K74FKTG-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.004TR-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.005CT-ND.
Send this link via E-Mail
Help With This Screen