RES 16.2 OHM 1W 1% 2512 SMD - CRCW251216R2FKTG
| Digi-Key Part Number | CRCW251216R2FKTG-ND |
2000 |
.12000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW251216R2FKTG | |||
| Description | RES 16.2 OHM 1W 1% 2512 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW251216R2FKTG |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 16.2 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW251216R2FKTG CRCW251216R2FKTG |
CRCW251216R2FKTG Specification Sheet
RES 16.2 OHM 1W 1% 2512 SMD - CRCW251216R2FKTG (CRCW251216R2FKTG-ND)
Related parts:RES 16.2 OHM 1W 1% 2512 SMD - CRCW251216R2FKTG
Order 'res 16.2 ohm 1w 1% 2512 smd - CRCW251216R2FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251216R2FKTG-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLT-.2TR-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2CT-ND.
RES .2 OHM 1W 1% 2512 SMD - WSLT2512R2000FEA
Order 'res .2 ohm 1w 1% 2512 smd - WSLT2512R2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLT-.2DKR-ND.
RES .2 OHM 1W 1% 2512 SMD - RMCF 1 0.2 1% R
Order 'res .2 ohm 1w 1% 2512 smd - RMCF 1 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.21%R-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.001CT-ND.
RES .001 OHM 1W 1% 2512 SMD - WSL25121L000FEA
Order 'res .001 ohm 1w 1% 2512 smd - WSL25121L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.001TR-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.002CT-ND.
RES .002 OHM 1W 1% 2512 SMD - WSL25122L000FEA
Order 'res .002 ohm 1w 1% 2512 smd - WSL25122L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.002TR-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.003CT-ND.
RES .003 OHM 1W 1% 2512 SMD - WSL25123L000FEA
Order 'res .003 ohm 1w 1% 2512 smd - WSL25123L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.003TR-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.004CT-ND.
RES .004 OHM 1W 1% 2512 SMD - WSL25124L000FEA
Order 'res .004 ohm 1w 1% 2512 smd - WSL25124L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.004TR-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.005CT-ND.
RES .005 OHM 1W 1% 2512 SMD - WSL25125L000FEA
Order 'res .005 ohm 1w 1% 2512 smd - WSL25125L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.005TR-ND.
Send this link via E-Mail
Help With This Screen