Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 12.1 OHM 1W 1% 2512 SMD - CRCW251212R1FKTG - Resistors

Digi-Key Part Number CRCW251212R1FKTG-ND
Price Break
2000
Unit Price
.12000
Extended Price
240.00
Manufacturer Part NumberCRCW251212R1FKTG
DescriptionRES 12.1 OHM 1W 1% 2512 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCRCW251212R1FKTG
VendorVishay/Dale
CategoryResistors
Resistance In Ohms12.1
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working500V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW251212R1FKTG
CRCW251212R1FKTG

CRCW251212R1FKTG Specification Sheet

Image of RES 12.1 OHM 1W 1% 2512 SMD - CRCW251212R1FKTG

RES 12.1 OHM 1W 1% 2512 SMD - CRCW251212R1FKTG (CRCW251212R1FKTG-ND) - Resistors

Related parts Resistors:
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
 Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1WRSJR10U
 Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1WRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
 Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UCT-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
 Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT.10UTR-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
 Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF10.15%RTR-ND.
RES 1 OHM 1W 5% 2512 SMD - RMCF 1 1 5% R
 Order 'res 1 ohm 1w 5% 2512 smd - RMCF 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF115%RTR-ND.
RES .1 OHM 1W 5% 2512 SMD - ERJ-1TRSJR10U
 Order 'res .1 ohm 1w 5% 2512 smd - ERJ-1TRSJR10U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT.10UDKR-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
 Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF10.15%RCT-ND.
RES 1 OHM 1W 5% 2512 SMD - RMCF 1 1 5% R
 Order 'res 1 ohm 1w 5% 2512 smd - RMCF 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF115%RCT-ND.
RES .1 OHM 1W 5% 2512 SMD - RMCF 1 0.1 5% R
 Order 'res .1 ohm 1w 5% 2512 smd - RMCF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF10.15%RDKR-ND.
RES 1 OHM 1W 5% 2512 SMD - RMCF 1 1 5% R
 Order 'res 1 ohm 1w 5% 2512 smd - RMCF 1 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF115%RDKR-ND.
RES 12.1 OHM 1W 1% 2512 SMD - CRCW251212R1FKTG
 Order 'res 12.1 ohm 1w 1% 2512 smd - CRCW251212R1FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212R1FKTG-ND.
RES 12 OHM 1W 5% 2512 SMD - RMCF 1 12 5% R
 Order 'res 12 ohm 1w 5% 2512 smd - RMCF 1 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1125%R-ND.
RES 12 OHM 1W 5% 2512 SMD - CRCW251212R0JNEG
 Order 'res 12 ohm 1w 5% 2512 smd - CRCW251212R0JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12XCT-ND.
RES 1.2 OHM 1W 5% 2512 SMD - CRCW25121R20JNEG
 Order 'res 1.2 ohm 1w 5% 2512 smd - CRCW25121R20JNEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.2XCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 12.1 OHM 1W 1% 2512 SMD - CRCW251212R1FKEG Next: RES 12.1 OHM 1W 1% 2512 SMD - ERJ-1TNF12R1U