MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330 - Audio Products
| Digi-Key Part Number | P11959-ND |
1 10 100 500 1000 5000 |
4.97000 4.40400 3.55930 2.50834 2.36500 2.20733 |
Extended Price
4.97 44.04 355.93 1254.17 2365.00 11036.65 |
| Manufacturer Part Number | WM-63GNT330 | |||
| Description | MICROPHONE OMNI 7.7X3.3MM ASSY | |||
| Quantity Available | 2536 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | WM-63GNT330 |
| Vendor | Panasonic - ECG |
| Category | Audio Products |
| Sensitivity | -44dB ±3dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 7.7mm Dia x 3.3mm H |
| Frequency | 20Hz ~ 16kHz |
| S/N Ratio | 58dB |
| Filter Type | 10pF and 33pF |
| Impedance | 2.2K Ohm |
| Termination | Pressure Contact |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WM 63GNT330 WM63GNT330 P11959 ND P11959ND P11959 |
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330 (P11959-ND) - Audio Products
Related parts Audio Products:MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
MICROPHONE OMNI 7.5X2.4MM ASSY - WM-63GNT335
Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11960-ND.
MICROPHONE OMNI 7.7X4MM ASSY - WM-64MNT330A
Order 'microphone omni 7.7x4mm assy - WM-64MNT330A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11966-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 6X1.3MM - WM-63PRT
Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
MICROPHONE OMNI 6X1.5MM - WM-E15BT
Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
MICROPHONE OMNI 6X2.2MM - WM-64AT
Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT
Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT
Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PCX
Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT
Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PNT
Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
MICROPHONE OMNI 6X2.7MM W/CAP - WM-62HNT
Order 'microphone omni 6x2.7mm w/cap - WM-62HNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11970-ND.
MICROPHONE OMNI 6X2.7MM - WM-62CT
Order 'microphone omni 6x2.7mm - WM-62CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11971-ND.
Send this link via E-Mail
Help With This Screen
