CAP CERM 27PF 50V AXIAL - UP050SL 270J-NAC - Capacitors
| Digi-Key Part Number | UP050SL 270J-NAC-ND |
1000 |
.01925 |
Extended Price
19.25 |
| Manufacturer Part Number | UP050SL 270J-NAC | |||
| Description | CAP CERM 27PF 50V AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP050SL 270J-NAC |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 27.000 pF [Typ] |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Packaging | Tape & Reel |
| Manufacturer Size Code | Axial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP050SL 270J NAC UP050SL 270JNAC |
UP050SL 270J-NAC Specification Sheet
CAP CERM 27PF 50V AXIAL - UP050SL 270J-NAC (UP050SL 270J-NAC-ND) - Capacitors
Related parts Capacitors:CAP CERM 27PF 50V AXIAL - UP050SL 270J-NAC
Order 'cap cerm 27pf 50v axial - UP050SL 270J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 270J-NAC-ND.
CAP CERM 27PF 50V AXIAL - UP050SL 270J-A-B
Order 'cap cerm 27pf 50v axial - UP050SL 270J-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 270J-A-B-ND.
CAP CERM 27PF 50V AXIAL - UP050SL 270J-B-B
Order 'cap cerm 27pf 50v axial - UP050SL 270J-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 270J-B-B-ND.
CAP CERM 27PF 50V AXIAL - UP050SL 270J-KEC
Order 'cap cerm 27pf 50v axial - UP050SL 270J-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 270J-KEC-ND.
CAP CERM 27PF 50V AXIAL - UP050SL 270J-KFC
Order 'cap cerm 27pf 50v axial - UP050SL 270J-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 270J-KFC-ND.
CAP CERM 2.7PF 50V AXIAL - UP050SL 2R7K-NAC
Order 'cap cerm 2.7pf 50v axial - UP050SL 2R7K-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R7K-NAC-ND.
CAP CERM 20PF 50V AXIAL - UP050SL 200J-NAC
Order 'cap cerm 20pf 50v axial - UP050SL 200J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 200J-NAC-ND.
CAP CERM 22PF 50V AXIAL - UP050SL 220J-NAC
Order 'cap cerm 22pf 50v axial - UP050SL 220J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 220J-NAC-ND.
CAP CERM 24PF 50V AXIAL - UP050SL 240J-NAC
Order 'cap cerm 24pf 50v axial - UP050SL 240J-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 240J-NAC-ND.
CAP CERM 2.2PF 50V AXIAL - UP050SL 2R2K-NAC
Order 'cap cerm 2.2pf 50v axial - UP050SL 2R2K-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R2K-NAC-ND.
CAP CERM 2.7PF 50V AXIAL - UP050SL 2R7K-A-B
Order 'cap cerm 2.7pf 50v axial - UP050SL 2R7K-A-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R7K-A-B-ND.
CAP CERM 2.7PF 50V AXIAL - UP050SL 2R7K-B-B
Order 'cap cerm 2.7pf 50v axial - UP050SL 2R7K-B-B' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R7K-B-B-ND.
CAP CERM 2.7PF 50V AXIAL - UP050SL 2R7K-KEC
Order 'cap cerm 2.7pf 50v axial - UP050SL 2R7K-KEC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R7K-KEC-ND.
CAP CERM 2.7PF 50V AXIAL - UP050SL 2R7K-KFC
Order 'cap cerm 2.7pf 50v axial - UP050SL 2R7K-KFC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050SL 2R7K-KFC-ND.
CAP CERM 2.7PF 50V AXIAL - UP050CH2R7K-NAC
Order 'cap cerm 2.7pf 50v axial - UP050CH2R7K-NAC' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number UP050CH2R7K-NAC-ND.
Send this link via E-Mail
Help With This Screen