6.98M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106M98FKEF
RES 6.98M OHM 1/2W 1% 2010 SMD - CRCW20106M98FKEF
| Digi-Key Part Number | CRCW20106M98FKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW20106M98FKEF | |||
| Description | RES 6.98M OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW20106M98FKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.98M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW20106M98FKEF CRCW20106M98FKEF |
CRCW20106M98FKEF Specification Sheet
RES 6.98M OHM 1/2W 1% 2010 SMD - CRCW20106M98FKEF (CRCW20106M98FKEF-ND)
Related parts 6.98M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106M98FKEF6.98M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106M98FKEF
Order 'res 6.98m ohm 1/2w 1% 2010 smd - CRCW20106M98FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106M98FKEF-ND.
6.98M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106M98FKTF
Order 'res 6.98m ohm 1/2w 1% 2010 smd - CRCW20106M98FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106M98FKTF-ND.
6.98M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08056M98FKEA
Order 'res 6.98m ohm 1/8w 1% 0805 smd - CRCW08056M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.98MCCT-ND.
6.98M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08056M98FKEA
Order 'res 6.98m ohm 1/8w 1% 0805 smd - CRCW08056M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.98MCDKR-ND.
6.98M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08056M98FKEA
Order 'res 6.98m ohm 1/8w 1% 0805 smd - CRCW08056M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.98MCTR-ND.
6.98M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066M98FKEA
Order 'res 6.98m ohm 1/4w 1% 1206 smd - CRCW12066M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.98MFCT-ND.
6.98M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW12066M98FKEA
Order 'res 6.98m ohm 1/4w 1% 1206 smd - CRCW12066M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.98MFDKR-ND.
6.98M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12066M98FKEA
Order 'res 6.98m ohm 1/4w 1% 1206 smd - CRCW12066M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.98MFTR-ND.
6.98M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06036M98FKEA
Order 'res 6.98m ohm 1/10w 1% 0603 smd - CRCW06036M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.98MHCT-ND.
6.98M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW06036M98FKEA
Order 'res 6.98m ohm 1/10w 1% 0603 smd - CRCW06036M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.98MHDKR-ND.
6.98M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06036M98FKEA
Order 'res 6.98m ohm 1/10w 1% 0603 smd - CRCW06036M98FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.98MHTR-ND.
6.98M Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Vishay/Dale CRCW06036M98FKTA
Order 'res 6.98m ohm 1/10w 1% 0603 smd - CRCW06036M98FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW06036M98FKTA-ND.
6.98M Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08056M98FKTA
Order 'res 6.98m ohm 1/8w 1% 0805 smd - CRCW08056M98FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW08056M98FKTA-ND.
6.98M Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Vishay/Dale CRCW12066M98FKTA
Order 'res 6.98m ohm 1/4w 1% 1206 smd - CRCW12066M98FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12066M98FKTA-ND.
0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
Options for 6.98M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106M98FKEF
Send this link via E-Mail
Help With This Screen
