RES 6.98K OHM 1/2W 1% 2010 SMD - CRCW20106K98FKTF - Resistors
| Digi-Key Part Number | CRCW20106K98FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW20106K98FKTF | |||
| Description | RES 6.98K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW20106K98FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 6.98K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW20106K98FKTF CRCW20106K98FKTF |
CRCW20106K98FKTF Specification Sheet
RES 6.98K OHM 1/2W 1% 2010 SMD - CRCW20106K98FKTF (CRCW20106K98FKTF-ND) - Resistors
Related parts Resistors:RES 6.98K OHM 1/2W 1% 2010 SMD - CRCW20106K98FKTF
Order 'res 6.98k ohm 1/2w 1% 2010 smd - CRCW20106K98FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K98FKTF-ND.
RES 6.2M OHM 1/2W 5% 2010 SMD - CRCW20106M20JNEF
Order 'res 6.2m ohm 1/2w 5% 2010 smd - CRCW20106M20JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106M20JNEF-ND.
RES 6.2M OHM 1/2W 5% 2010 SMD - CRCW20106M20JNTF
Order 'res 6.2m ohm 1/2w 5% 2010 smd - CRCW20106M20JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106M20JNTF-ND.
RES 6.8M OHM 1/2W 5% 2010 SMD - CRCW20106M80JNEF
Order 'res 6.8m ohm 1/2w 5% 2010 smd - CRCW20106M80JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106M80JNEF-ND.
RES 6.8M OHM 1/2W 5% 2010 SMD - CRCW20106M80JNTF
Order 'res 6.8m ohm 1/2w 5% 2010 smd - CRCW20106M80JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106M80JNTF-ND.
RES 6.2 OHM 1/2W 5% 2010 SMD - CRCW20106R20JNTF
Order 'res 6.2 ohm 1/2w 5% 2010 smd - CRCW20106R20JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R20JNTF-ND.
RES 6.8 OHM 1/2W 5% 2010 SMD - CRCW20106R80JNTF
Order 'res 6.8 ohm 1/2w 5% 2010 smd - CRCW20106R80JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R80JNTF-ND.
RES 750K OHM 1/2W 5% 2010 SMD - CRCW2010750KJNTF
Order 'res 750k ohm 1/2w 5% 2010 smd - CRCW2010750KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010750KJNTF-ND.
RES 750 OHM 1/2W 5% 2010 SMD - CRCW2010750RJNTF
Order 'res 750 ohm 1/2w 5% 2010 smd - CRCW2010750RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010750RJNTF-ND.
RES 75K OHM 1/2W 5% 2010 SMD - CRCW201075K0JNTF
Order 'res 75k ohm 1/2w 5% 2010 smd - CRCW201075K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201075K0JNTF-ND.
RES 75.0 OHM 1/2W 5% 2010 SMD - CRCW201075R0JNTF
Order 'res 75.0 ohm 1/2w 5% 2010 smd - CRCW201075R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201075R0JNTF-ND.
RES 7.5K OHM 1/2W 5% 2010 SMD - CRCW20107K50JNTF
Order 'res 7.5k ohm 1/2w 5% 2010 smd - CRCW20107K50JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20107K50JNTF-ND.
RES 7.5M OHM 1/2W 5% 2010 SMD - CRCW20107M50JNEF
Order 'res 7.5m ohm 1/2w 5% 2010 smd - CRCW20107M50JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20107M50JNEF-ND.
RES 7.5M OHM 1/2W 5% 2010 SMD - CRCW20107M50JNTF
Order 'res 7.5m ohm 1/2w 5% 2010 smd - CRCW20107M50JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20107M50JNTF-ND.
RES 7.5 OHM 1/2W 5% 2010 SMD - CRCW20107R50JNTF
Order 'res 7.5 ohm 1/2w 5% 2010 smd - CRCW20107R50JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20107R50JNTF-ND.
Send this link via E-Mail
Help With This Screen