RES 68.0K OHM 1/2W 1% 2010 SMD - CRCW201068K0FKTF - Resistors
| Digi-Key Part Number | CRCW201068K0FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201068K0FKTF | |||
| Description | RES 68.0K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201068K0FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 68.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201068K0FKTF CRCW201068K0FKTF |
CRCW201068K0FKTF Specification Sheet
RES 68.0K OHM 1/2W 1% 2010 SMD - CRCW201068K0FKTF (CRCW201068K0FKTF-ND) - Resistors
Related parts Resistors :RES 68.0K OHM 1/2W 1% 2010 SMD - CRCW201068K0FKTF
Order 'res 68.0k ohm 1/2w 1% 2010 smd - CRCW201068K0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201068K0FKTF-ND.
RES 680K OHM 1/2W 5% 2010 SMD - CRCW2010680KJNEF
Order 'res 680k ohm 1/2w 5% 2010 smd - CRCW2010680KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680KWCT-ND.
RES 680K OHM 1/2W 5% 2010 SMD - CRCW2010680KJNEF
Order 'res 680k ohm 1/2w 5% 2010 smd - CRCW2010680KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-680KWDKR-ND.
RES 680K OHM 1/2W 5% 2010 SMD - CRCW2010680KJNEF
Order 'res 680k ohm 1/2w 5% 2010 smd - CRCW2010680KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-680KWTR-ND.
RES 680K OHM 1/2W 5% 2010 SMD - CRCW2010680KJNTF
Order 'res 680k ohm 1/2w 5% 2010 smd - CRCW2010680KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680KJNTF-ND.
RES 6.80K OHM 1/2W 1% 2010 SMD - CRCW20106K80FKEF
Order 'res 6.80k ohm 1/2w 1% 2010 smd - CRCW20106K80FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K80FKEF-ND.
RES 6.80K OHM 1/2W 1% 2010 SMD - CRCW20106K80FKTF
Order 'res 6.80k ohm 1/2w 1% 2010 smd - CRCW20106K80FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K80FKTF-ND.
RES 68K OHM 1/2W 5% 2010 SMD - CRCW201068K0JNEF
Order 'res 68k ohm 1/2w 5% 2010 smd - CRCW201068K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KWCT-ND.
RES 6.8K OHM 1/2W 5% 2010 SMD - CRCW20106K80JNEF
Order 'res 6.8k ohm 1/2w 5% 2010 smd - CRCW20106K80JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KWCT-ND.
RES 68K OHM 1/2W 5% 2010 SMD - CRCW201068K0JNEF
Order 'res 68k ohm 1/2w 5% 2010 smd - CRCW201068K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-68KWDKR-ND.
RES 6.8K OHM 1/2W 5% 2010 SMD - CRCW20106K80JNEF
Order 'res 6.8k ohm 1/2w 5% 2010 smd - CRCW20106K80JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.8KWDKR-ND.
RES 68K OHM 1/2W 5% 2010 SMD - CRCW201068K0JNEF
Order 'res 68k ohm 1/2w 5% 2010 smd - CRCW201068K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-68KWTR-ND.
RES 6.8K OHM 1/2W 5% 2010 SMD - CRCW20106K80JNEF
Order 'res 6.8k ohm 1/2w 5% 2010 smd - CRCW20106K80JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.8KWTR-ND.
RES 68K OHM 1/2W 5% 2010 SMD - CRCW201068K0JNTF
Order 'res 68k ohm 1/2w 5% 2010 smd - CRCW201068K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201068K0JNTF-ND.
RES 6.8K OHM 1/2W 5% 2010 SMD - CRCW20106K80JNTF
Order 'res 6.8k ohm 1/2w 5% 2010 smd - CRCW20106K80JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K80JNTF-ND.
Send this link via E-Mail
Help With This Screen
