66.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066R5FKTF
RES 66.5 OHM 1/2W 1% 2010 SMD - CRCW201066R5FKTF - Resistors
| Digi-Key Part Number | CRCW201066R5FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201066R5FKTF | |||
| Description | RES 66.5 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 66.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066R5FKTF
| Technical/Catalog Information | CRCW201066R5FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 66.5 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201066R5FKTF CRCW201066R5FKTF |
CRCW201066R5FKTF Specification Sheet
RES 66.5 OHM 1/2W 1% 2010 SMD - CRCW201066R5FKTF (CRCW201066R5FKTF-ND) - Resistors
Related parts 66.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066R5FKTF66.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066R5FKTF
Order 'res 66.5 ohm 1/2w 1% 2010 smd - CRCW201066R5FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201066R5FKTF-ND.
665 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665RFKEF
Order 'res 665 ohm 1/2w 1% 2010 smd - CRCW2010665RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665RFKEF-ND.
665 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665RFKTF
Order 'res 665 ohm 1/2w 1% 2010 smd - CRCW2010665RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665RFKTF-ND.
66.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066R5FKEF
Order 'res 66.5 ohm 1/2w 1% 2010 smd - CRCW201066R5FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201066R5FKEF-ND.
6.65 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R65FNEF
Order 'res 6.65 ohm 1/2w 1% 2010 smd - CRCW20106R65FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R65FNEF-ND.
6.65 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R65FNTF
Order 'res 6.65 ohm 1/2w 1% 2010 smd - CRCW20106R65FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R65FNTF-ND.
6.65 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R65FKEF
Order 'res 6.65 ohm 1/2w 1% 2010 smd - CRCW20106R65FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R65FKEF-ND.
680K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010680KFKEF
Order 'res 680k ohm 1/2w 1% 2010 smd - CRCW2010680KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680KFKEF-ND.
680K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010680KFKTF
Order 'res 680k ohm 1/2w 1% 2010 smd - CRCW2010680KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680KFKTF-ND.
680K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010680KJNTF
Order 'res 680k ohm 1/2w 5% 2010 smd - CRCW2010680KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680KJNTF-ND.
680 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010680RFKEF
Order 'res 680 ohm 1/2w 1% 2010 smd - CRCW2010680RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680RFKEF-ND.
680 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010680RFKTF
Order 'res 680 ohm 1/2w 1% 2010 smd - CRCW2010680RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680RFKTF-ND.
680 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010680RJNTF
Order 'res 680 ohm 1/2w 5% 2010 smd - CRCW2010680RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680RJNTF-ND.
681K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010681KFKTF
Order 'res 681k ohm 1/2w 1% 2010 smd - CRCW2010681KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010681KFKTF-ND.
681 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010681RFKTF
Order 'res 681 ohm 1/2w 1% 2010 smd - CRCW2010681RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010681RFKTF-ND.
Options for 66.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066R5FKTF
Send this link via E-Mail
Help With This Screen
