665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKEF
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKEF - Resistors
| Digi-Key Part Number | CRCW2010665KFKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW2010665KFKEF | |||
| Description | RES 665K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2010665KFKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 665K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2010665KFKEF CRCW2010665KFKEF |
CRCW2010665KFKEF Specification Sheet
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKEF (CRCW2010665KFKEF-ND) - Resistors
Related parts 665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKEF665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKEF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKEF-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKTF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKTF-ND.
66.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066K5FKEF
Order 'res 66.5k ohm 1/2w 1% 2010 smd - CRCW201066K5FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201066K5FKEF-ND.
66.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201066K5FKTF
Order 'res 66.5k ohm 1/2w 1% 2010 smd - CRCW201066K5FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201066K5FKTF-ND.
6.65K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106K65FKEF
Order 'res 6.65k ohm 1/2w 1% 2010 smd - CRCW20106K65FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K65FKEF-ND.
6.65K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106K65FKTF
Order 'res 6.65k ohm 1/2w 1% 2010 smd - CRCW20106K65FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K65FKTF-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW2512665KBEEG
Order 'res 665k ohm 1/2w 0.1% 2512 - TNPW2512665KBEEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512665KBEEG-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW2512665KBEEY
Order 'res 665k ohm 1/2w 0.1% 2512 - TNPW2512665KBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512665KBEEY-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW2512665KBETG
Order 'res 665k ohm 1/2w 0.1% 2512 - TNPW2512665KBETG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512665KBETG-ND.
66.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW251266K5BEEG
Order 'res 66.5k ohm 1/2w 0.1% 2512 - TNPW251266K5BEEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251266K5BEEG-ND.
66.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW251266K5BEEY
Order 'res 66.5k ohm 1/2w 0.1% 2512 - TNPW251266K5BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251266K5BEEY-ND.
66.5K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW251266K5BETG
Order 'res 66.5k ohm 1/2w 0.1% 2512 - TNPW251266K5BETG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251266K5BETG-ND.
6.65K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW25126K65BEEG
Order 'res 6.65k ohm 1/2w 0.1% 2512 - TNPW25126K65BEEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW25126K65BEEG-ND.
6.65K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW25126K65BEEY
Order 'res 6.65k ohm 1/2w 0.1% 2512 - TNPW25126K65BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW25126K65BEEY-ND.
6.65K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale TNPW25126K65BETG
Order 'res 6.65k ohm 1/2w 0.1% 2512 - TNPW25126K65BETG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW25126K65BETG-ND.
Options for 665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKEF
Send this link via E-Mail
Help With This Screen
