64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKTF
RES 64.9 OHM 1/2W 1% 2010 SMD - CRCW201064R9FKTF
| Digi-Key Part Number | CRCW201064R9FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201064R9FKTF | |||
| Description | RES 64.9 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKTF
| Technical/Catalog Information | CRCW201064R9FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 64.9 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201064R9FKTF CRCW201064R9FKTF |
CRCW201064R9FKTF Specification Sheet
RES 64.9 OHM 1/2W 1% 2010 SMD - CRCW201064R9FKTF (CRCW201064R9FKTF-ND)
Related parts 64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKTF64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKTF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064R9FKTF-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201064R9FKEF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9ACCT-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010649RFKEF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649ACCT-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201064R9FKEF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-64.9ACDKR-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010649RFKEF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-649ACDKR-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010649RFKEF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-649ACTR-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKEF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-64.9ACTR-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010649RFKTF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649RFKTF-ND.
6.49 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R49FNEF
Order 'res 6.49 ohm 1/2w 1% 2010 smd - CRCW20106R49FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R49FNEF-ND.
6.49 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R49FNTF
Order 'res 6.49 ohm 1/2w 1% 2010 smd - CRCW20106R49FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R49FNTF-ND.
6.49 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R49FKEF
Order 'res 6.49 ohm 1/2w 1% 2010 smd - CRCW20106R49FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R49FKEF-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKEF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKEF-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKTF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKTF-ND.
665 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665RFKEF
Order 'res 665 ohm 1/2w 1% 2010 smd - CRCW2010665RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665RFKEF-ND.
665 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665RFKTF
Order 'res 665 ohm 1/2w 1% 2010 smd - CRCW2010665RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665RFKTF-ND.
Options for 64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKTF
Send this link via E-Mail
Help With This Screen
