RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKTF - Resistors
63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKTF
| Digi-Key Part Number | CRCW201063R4FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201063R4FKTF | |||
| Description | RES 63.4 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKTF
| Technical/Catalog Information | CRCW201063R4FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 63.4 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201063R4FKTF CRCW201063R4FKTF |
CRCW201063R4FKTF Specification Sheet
RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKTF (CRCW201063R4FKTF-ND) - Resistors
Related parts 63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKTFRES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKEF
Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKEF-ND.
RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKTF
Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKTF-ND.
RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKEF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKEF-ND.
RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKTF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKTF-ND.
RES 6.34 OHM 1/2W 1% 2010 SMD - CRCW20106R34FNEF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNEF-ND.
RES 6.34 OHM 1/2W 1% 2010 SMD - CRCW20106R34FNTF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNTF-ND.
RES 6.34 OHM 1/2W 1% 2010 SMD - CRCW20106R34FKEF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FKEF-ND.
RES 634 OHM 1/2W 0.1% 2512 - TNPW2512634RBEEG
Order 'res 634 ohm 1/2w 0.1% 2512 - TNPW2512634RBEEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512634RBEEG-ND.
RES 634 OHM 1/2W 0.1% 2512 - TNPW2512634RBEEY
Order 'res 634 ohm 1/2w 0.1% 2512 - TNPW2512634RBEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512634RBEEY-ND.
RES 634 OHM 1/2W 0.1% 2512 - TNPW2512634RBETG
Order 'res 634 ohm 1/2w 0.1% 2512 - TNPW2512634RBETG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW2512634RBETG-ND.
RES 63.4 OHM 1/2W 0.1% 2512 - TNPW251263R4BEEG
Order 'res 63.4 ohm 1/2w 0.1% 2512 - TNPW251263R4BEEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251263R4BEEG-ND.
RES 63.4 OHM 1/2W 0.1% 2512 - TNPW251263R4BEEY
Order 'res 63.4 ohm 1/2w 0.1% 2512 - TNPW251263R4BEEY' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251263R4BEEY-ND.
RES 63.4 OHM 1/2W 0.1% 2512 - TNPW251263R4BETG
Order 'res 63.4 ohm 1/2w 0.1% 2512 - TNPW251263R4BETG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW251263R4BETG-ND.
RES 634 OHM 1% 50PPM 1/2W - CMF55634R00FHEB
Order 'res 634 ohm 1% 50ppm 1/2w - CMF55634R00FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF634HFCT-ND.
RES 63.4 OHM 1% 50PPM 1/2W - CMF5563R400FHEB
Order 'res 63.4 ohm 1% 50ppm 1/2w - CMF5563R400FHEB' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CMF63.4HFCT-ND.
Options for 63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKTF
Send this link via E-Mail
Help With This Screen
