RES 63.4K OHM 1/2W 1% 2010 SMD - CRCW201063K4FKEF - Resistors
63.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063K4FKEF
| Digi-Key Part Number | CRCW201063K4FKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW201063K4FKEF | |||
| Description | RES 63.4K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW201063K4FKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 63.4K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW201063K4FKEF CRCW201063K4FKEF |
CRCW201063K4FKEF Specification Sheet
RES 63.4K OHM 1/2W 1% 2010 SMD - CRCW201063K4FKEF (CRCW201063K4FKEF-ND) - Resistors
Related parts 63.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063K4FKEFRES 63.4K OHM 1/2W 1% 2010 SMD - CRCW201063K4FKEF
Order 'res 63.4k ohm 1/2w 1% 2010 smd - CRCW201063K4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063K4FKEF-ND.
RES 634K OHM 1/2W 1% 2010 SMD - CRCW2010634KFKEF
Order 'res 634k ohm 1/2w 1% 2010 smd - CRCW2010634KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634KFKEF-ND.
RES 634K OHM 1/2W 1% 2010 SMD - CRCW2010634KFKTF
Order 'res 634k ohm 1/2w 1% 2010 smd - CRCW2010634KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634KFKTF-ND.
RES 63.4K OHM 1/2W 1% 2010 SMD - CRCW201063K4FKTF
Order 'res 63.4k ohm 1/2w 1% 2010 smd - CRCW201063K4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063K4FKTF-ND.
RES 6.34K OHM 1/2W 1% 2010 SMD - CRCW20106K34FKEF
Order 'res 6.34k ohm 1/2w 1% 2010 smd - CRCW20106K34FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K34FKEF-ND.
RES 6.34K OHM 1/2W 1% 2010 SMD - CRCW20106K34FKTF
Order 'res 6.34k ohm 1/2w 1% 2010 smd - CRCW20106K34FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K34FKTF-ND.
RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKEF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKEF-ND.
RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKTF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKTF-ND.
RES 649K OHM 1/2W 1% 2010 SMD - CRCW2010649KFKTF
Order 'res 649k ohm 1/2w 1% 2010 smd - CRCW2010649KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649KFKTF-ND.
RES 649 OHM 1/2W 1% 2010 SMD - CRCW2010649RFKTF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649RFKTF-ND.
RES 64.9K OHM 1/2W 1% 2010 SMD - CRCW201064K9FKTF
Order 'res 64.9k ohm 1/2w 1% 2010 smd - CRCW201064K9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064K9FKTF-ND.
RES 64.9 OHM 1/2W 1% 2010 SMD - CRCW201064R9FKTF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064R9FKTF-ND.
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKEF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKEF-ND.
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKTF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKTF-ND.
RES 665 OHM 1/2W 1% 2010 SMD - CRCW2010665RFKEF
Order 'res 665 ohm 1/2w 1% 2010 smd - CRCW2010665RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665RFKEF-ND.
Options for 63.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063K4FKEF
Send this link via E-Mail
Help With This Screen
