Keywords:





RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKTF - Resistors

634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKTF

Digi-Key Part Number CRCW2010634RFKTF-ND
Price Break
4000
Unit Price
.09000
Extended Price
360.00
Manufacturer Part NumberCRCW2010634RFKTF
DescriptionRES 634 OHM 1/2W 1% 2010 SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKTF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKTF
Technical/Catalog InformationCRCW2010634RFKTF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms634
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CRCW2010634RFKTF
CRCW2010634RFKTF

CRCW2010634RFKTF Specification Sheet

Image of RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKTF

RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKTF (CRCW2010634RFKTF-ND) - Resistors

Related parts 634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKTF
RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKTF
 Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKTF-ND.
RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKEF
 Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKEF-ND.
RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKEF
 Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKEF-ND.
RES 63.4 OHM 1/2W 1% 2010 SMD - CRCW201063R4FKTF
 Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKTF-ND.
RES 6.34 OHM 1/2W 1% 2010 SMD - CRCW20106R34FNEF
 Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNEF-ND.
RES 6.34 OHM 1/2W 1% 2010 SMD - CRCW20106R34FNTF
 Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNTF-ND.
RES 6.34 OHM 1/2W 1% 2010 SMD - CRCW20106R34FKEF
 Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FKEF-ND.
RES 63.4K OHM 1/2W 1% 2010 SMD - CRCW201063K4FKEF
 Order 'res 63.4k ohm 1/2w 1% 2010 smd - CRCW201063K4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063K4FKEF-ND.
RES 63.4K OHM 1/2W 1% 2010 SMD - CRCW201063K4FKTF
 Order 'res 63.4k ohm 1/2w 1% 2010 smd - CRCW201063K4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063K4FKTF-ND.
RES 649K OHM 1/2W 1% 2010 SMD - CRCW2010649KFKTF
 Order 'res 649k ohm 1/2w 1% 2010 smd - CRCW2010649KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649KFKTF-ND.
RES 649 OHM 1/2W 1% 2010 SMD - CRCW2010649RFKTF
 Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649RFKTF-ND.
RES 64.9K OHM 1/2W 1% 2010 SMD - CRCW201064K9FKTF
 Order 'res 64.9k ohm 1/2w 1% 2010 smd - CRCW201064K9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064K9FKTF-ND.
RES 64.9 OHM 1/2W 1% 2010 SMD - CRCW201064R9FKTF
 Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064R9FKTF-ND.
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKEF
 Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKEF-ND.
RES 665K OHM 1/2W 1% 2010 SMD - CRCW2010665KFKTF
 Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKTF-ND.

Options for 634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKTF
Send this link via E-Mail
Help With This Screen

RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKTF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKEF Next: RES 634 OHM 1/3W 0.1% 1210 - TNPW1210634RBEEA
RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKTF