634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKEF
RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKEF - Resistors
| Digi-Key Part Number | CRCW2010634RFKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW2010634RFKEF | |||
| Description | RES 634 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2010634RFKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 634 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2010634RFKEF CRCW2010634RFKEF |
CRCW2010634RFKEF Specification Sheet
RES 634 OHM 1/2W 1% 2010 SMD - CRCW2010634RFKEF (CRCW2010634RFKEF-ND) - Resistors
Related parts 634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKEF634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKEF
Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKEF-ND.
634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKTF
Order 'res 634 ohm 1/2w 1% 2010 smd - CRCW2010634RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010634RFKTF-ND.
63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKEF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKEF-ND.
63.4 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063R4FKTF
Order 'res 63.4 ohm 1/2w 1% 2010 smd - CRCW201063R4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063R4FKTF-ND.
6.34 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R34FNEF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNEF-ND.
6.34 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R34FNTF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FNTF-ND.
6.34 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R34FKEF
Order 'res 6.34 ohm 1/2w 1% 2010 smd - CRCW20106R34FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R34FKEF-ND.
63.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063K4FKEF
Order 'res 63.4k ohm 1/2w 1% 2010 smd - CRCW201063K4FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063K4FKEF-ND.
63.4K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201063K4FKTF
Order 'res 63.4k ohm 1/2w 1% 2010 smd - CRCW201063K4FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201063K4FKTF-ND.
649K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010649KFKTF
Order 'res 649k ohm 1/2w 1% 2010 smd - CRCW2010649KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649KFKTF-ND.
649 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010649RFKTF
Order 'res 649 ohm 1/2w 1% 2010 smd - CRCW2010649RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010649RFKTF-ND.
64.9K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064K9FKTF
Order 'res 64.9k ohm 1/2w 1% 2010 smd - CRCW201064K9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064K9FKTF-ND.
64.9 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201064R9FKTF
Order 'res 64.9 ohm 1/2w 1% 2010 smd - CRCW201064R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201064R9FKTF-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKEF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKEF-ND.
665K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010665KFKTF
Order 'res 665k ohm 1/2w 1% 2010 smd - CRCW2010665KFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010665KFKTF-ND.
Options for 634 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010634RFKEF
Send this link via E-Mail
Help With This Screen
