RES 62.0 OHM 1/2W 5% 2010 SMD - CRCW201062R0JNTF - Resistors
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0JNTF
| Digi-Key Part Number | CRCW201062R0JNTF-ND |
4000 |
.07500 |
Extended Price
300.00 |
| Manufacturer Part Number | CRCW201062R0JNTF | |||
| Description | RES 62.0 OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0JNTF
| Technical/Catalog Information | CRCW201062R0JNTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 62.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201062R0JNTF CRCW201062R0JNTF |
CRCW201062R0JNTF Specification Sheet
RES 62.0 OHM 1/2W 5% 2010 SMD - CRCW201062R0JNTF (CRCW201062R0JNTF-ND) - Resistors
Related parts 62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0JNTFRES 62.0 OHM 1/2W 5% 2010 SMD - CRCW201062R0JNTF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062R0JNTF-ND.
RES 62.0 OHM 1/2W 5% 2010 SMD - CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0WCT-ND.
RES 620 OHM 1/2W 5% 2010 SMD - CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620WCT-ND.
RES 62.0 OHM 1/2W 5% 2010 SMD - CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0WDKR-ND.
RES 620 OHM 1/2W 5% 2010 SMD - CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620WDKR-ND.
RES 62.0 OHM 1/2W 5% 2010 SMD - CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-62.0WTR-ND.
RES 620 OHM 1/2W 5% 2010 SMD - CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620WTR-ND.
RES 620 OHM 1/2W 5% 2010 SMD - CRCW2010620RJNTF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620RJNTF-ND.
RES 6.2 OHM 1/2W 5% 2010 SMD - CRCW20106R20JNEF
Order 'res 6.2 ohm 1/2w 5% 2010 smd - CRCW20106R20JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2WCT-ND.
RES 6.2 OHM 1/2W 5% 2010 SMD - CRCW20106R20JNEF
Order 'res 6.2 ohm 1/2w 5% 2010 smd - CRCW20106R20JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2WDKR-ND.
RES 6.2 OHM 1/2W 5% 2010 SMD - CRCW20106R20JNEF
Order 'res 6.2 ohm 1/2w 5% 2010 smd - CRCW20106R20JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.2WTR-ND.
RES 6.2 OHM 1/2W 5% 2010 SMD - CRCW20106R20JNTF
Order 'res 6.2 ohm 1/2w 5% 2010 smd - CRCW20106R20JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R20JNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
Options for 62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0JNTF
Send this link via E-Mail
Help With This Screen
