RES 62.0K OHM 1/2W 1% 2010 SMD - CRCW201062K0FKTF - Resistors
| Digi-Key Part Number | CRCW201062K0FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201062K0FKTF | |||
| Description | RES 62.0K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201062K0FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 62.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201062K0FKTF CRCW201062K0FKTF |
CRCW201062K0FKTF Specification Sheet
RES 62.0K OHM 1/2W 1% 2010 SMD - CRCW201062K0FKTF (CRCW201062K0FKTF-ND) - Resistors
Related parts Resistors:RES 62.0K OHM 1/2W 1% 2010 SMD - CRCW201062K0FKTF
Order 'res 62.0k ohm 1/2w 1% 2010 smd - CRCW201062K0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062K0FKTF-ND.
RES 6.2 OHM 1/2W 5% 2010 SMD - CRCW20106R20JNTF
Order 'res 6.2 ohm 1/2w 5% 2010 smd - CRCW20106R20JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R20JNTF-ND.
RES 62 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ620U
Order 'res 62 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62WCT-ND.
RES 62 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ620U
Order 'res 62 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62WTR-ND.
RES 62 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ620U
Order 'res 62 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62WDKR-ND.
RES .62 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR62
Order 'res .62 ohm 1/2w 5% 2010 smd - MCR50JZHJLR62' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR62-ND.
RES 62K OHM 1/2W 5% 2010 SMD - CRCW201062K0JNTF
Order 'res 62k ohm 1/2w 5% 2010 smd - CRCW201062K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062K0JNTF-ND.
RES 62.0 OHM 1/2W 5% 2010 SMD - CRCW201062R0JNTF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062R0JNTF-ND.
RES 680K OHM 1/2W 5% 2010 SMD - CRCW2010680KJNTF
Order 'res 680k ohm 1/2w 5% 2010 smd - CRCW2010680KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680KJNTF-ND.
RES 680 OHM 1/2W 5% 2010 SMD - CRCW2010680RJNTF
Order 'res 680 ohm 1/2w 5% 2010 smd - CRCW2010680RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010680RJNTF-ND.
RES 68K OHM 1/2W 5% 2010 SMD - CRCW201068K0JNTF
Order 'res 68k ohm 1/2w 5% 2010 smd - CRCW201068K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201068K0JNTF-ND.
RES 68.0 OHM 1/2W 5% 2010 SMD - CRCW201068R0JNTF
Order 'res 68.0 ohm 1/2w 5% 2010 smd - CRCW201068R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201068R0JNTF-ND.
RES 6.2K OHM 1/2W 5% 2010 SMD - CRCW20106K20JNTF
Order 'res 6.2k ohm 1/2w 5% 2010 smd - CRCW20106K20JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K20JNTF-ND.
RES 6.8K OHM 1/2W 5% 2010 SMD - CRCW20106K80JNTF
Order 'res 6.8k ohm 1/2w 5% 2010 smd - CRCW20106K80JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K80JNTF-ND.
RES 6.2M OHM 1/2W 5% 2010 SMD - CRCW20106M20JNEF
Order 'res 6.2m ohm 1/2w 5% 2010 smd - CRCW20106M20JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106M20JNEF-ND.
Send this link via E-Mail
Help With This Screen