RES 62.0K OHM 1/2W 1% 2010 SMD - CRCW201062K0FKEF - Resistors
| Digi-Key Part Number | CRCW201062K0FKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW201062K0FKEF | |||
| Description | RES 62.0K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW201062K0FKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 62.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW201062K0FKEF CRCW201062K0FKEF |
CRCW201062K0FKEF Specification Sheet
RES 62.0K OHM 1/2W 1% 2010 SMD - CRCW201062K0FKEF (CRCW201062K0FKEF-ND) - Resistors
Related parts Resistors :RES 62.0K OHM 1/2W 1% 2010 SMD - CRCW201062K0FKEF
Order 'res 62.0k ohm 1/2w 1% 2010 smd - CRCW201062K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062K0FKEF-ND.
RES 620K OHM 1/2W 5% 2010 SMD - CRCW2010620KJNEF
Order 'res 620k ohm 1/2w 5% 2010 smd - CRCW2010620KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KWCT-ND.
RES 620K OHM 1/2W 5% 2010 SMD - CRCW2010620KJNEF
Order 'res 620k ohm 1/2w 5% 2010 smd - CRCW2010620KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620KWDKR-ND.
RES 620K OHM 1/2W 5% 2010 SMD - CRCW2010620KJNEF
Order 'res 620k ohm 1/2w 5% 2010 smd - CRCW2010620KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620KWTR-ND.
RES 620K OHM 1/2W 5% 2010 SMD - CRCW2010620KJNTF
Order 'res 620k ohm 1/2w 5% 2010 smd - CRCW2010620KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620KJNTF-ND.
RES 62.0K OHM 1/2W 1% 2010 SMD - CRCW201062K0FKTF
Order 'res 62.0k ohm 1/2w 1% 2010 smd - CRCW201062K0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062K0FKTF-ND.
RES 6.20K OHM 1/2W 1% 2010 SMD - CRCW20106K20FKEF
Order 'res 6.20k ohm 1/2w 1% 2010 smd - CRCW20106K20FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K20FKEF-ND.
RES 6.20K OHM 1/2W 1% 2010 SMD - CRCW20106K20FKTF
Order 'res 6.20k ohm 1/2w 1% 2010 smd - CRCW20106K20FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106K20FKTF-ND.
RES 6.2K OHM 1/2W 5% 2010 SMD - CRCW20106K20JNEF
Order 'res 6.2k ohm 1/2w 5% 2010 smd - CRCW20106K20JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2KWCT-ND.
RES 62K OHM 1/2W 5% 2010 SMD - CRCW201062K0JNEF
Order 'res 62k ohm 1/2w 5% 2010 smd - CRCW201062K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KWCT-ND.
RES 6.2K OHM 1/2W 5% 2010 SMD - CRCW20106K20JNEF
Order 'res 6.2k ohm 1/2w 5% 2010 smd - CRCW20106K20JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-6.2KWDKR-ND.
RES 62K OHM 1/2W 5% 2010 SMD - CRCW201062K0JNEF
Order 'res 62k ohm 1/2w 5% 2010 smd - CRCW201062K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62KWDKR-ND.
RES 6.2K OHM 1/2W 5% 2010 SMD - CRCW20106K20JNEF
Order 'res 6.2k ohm 1/2w 5% 2010 smd - CRCW20106K20JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-6.2KWTR-ND.
RES 62K OHM 1/2W 5% 2010 SMD - CRCW201062K0JNEF
Order 'res 62k ohm 1/2w 5% 2010 smd - CRCW201062K0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-62KWTR-ND.
RES 62K OHM 1/2W 5% 2010 SMD - CRCW201062K0JNTF
Order 'res 62k ohm 1/2w 5% 2010 smd - CRCW201062K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062K0JNTF-ND.
Send this link via E-Mail
Help With This Screen
