620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RFKEF
RES 620 OHM 1/2W 1% 2010 SMD - CRCW2010620RFKEF
| Digi-Key Part Number | CRCW2010620RFKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW2010620RFKEF | |||
| Description | RES 620 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW2010620RFKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW2010620RFKEF CRCW2010620RFKEF |
CRCW2010620RFKEF Specification Sheet
RES 620 OHM 1/2W 1% 2010 SMD - CRCW2010620RFKEF (CRCW2010620RFKEF-ND)
Related parts 620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RFKEF620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RFKEF
Order 'res 620 ohm 1/2w 1% 2010 smd - CRCW2010620RFKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620RFKEF-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0WCT-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620WCT-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-62.0WDKR-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-620WDKR-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0JNEF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-62.0WTR-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RJNEF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-620WTR-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RFKTF
Order 'res 620 ohm 1/2w 1% 2010 smd - CRCW2010620RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620RFKTF-ND.
620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RJNTF
Order 'res 620 ohm 1/2w 5% 2010 smd - CRCW2010620RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010620RJNTF-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0FKEF
Order 'res 62.0 ohm 1/2w 1% 2010 smd - CRCW201062R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062R0FKEF-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0FKTF
Order 'res 62.0 ohm 1/2w 1% 2010 smd - CRCW201062R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062R0FKTF-ND.
62.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW201062R0JNTF
Order 'res 62.0 ohm 1/2w 5% 2010 smd - CRCW201062R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201062R0JNTF-ND.
6.20 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R20FNEF
Order 'res 6.20 ohm 1/2w 1% 2010 smd - CRCW20106R20FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R20FNEF-ND.
6.20 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R20FNTF
Order 'res 6.20 ohm 1/2w 1% 2010 smd - CRCW20106R20FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R20FNTF-ND.
6.20 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW20106R20FKEF
Order 'res 6.20 ohm 1/2w 1% 2010 smd - CRCW20106R20FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R20FKEF-ND.
Options for 620 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale CRCW2010620RFKEF
Send this link via E-Mail
Help With This Screen
