RES 5.62 OHM 1/2W 1% 2010 SMD - CRCW20105R62FNEF - Resistors
| Digi-Key Part Number | CRCW20105R62FNEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW20105R62FNEF | |||
| Description | RES 5.62 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW20105R62FNEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.62 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW20105R62FNEF CRCW20105R62FNEF |
CRCW20105R62FNEF Specification Sheet
RES 5.62 OHM 1/2W 1% 2010 SMD - CRCW20105R62FNEF (CRCW20105R62FNEF-ND) - Resistors
Related parts Resistors:RES 5.62 OHM 1/2W 1% 2010 SMD - CRCW20105R62FNEF
Order 'res 5.62 ohm 1/2w 1% 2010 smd - CRCW20105R62FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R62FNEF-ND.
RES 6.2 OHM 1/2W 5% 2010 SMD - CRCW20106R20JNTF
Order 'res 6.2 ohm 1/2w 5% 2010 smd - CRCW20106R20JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20106R20JNTF-ND.
RES 62 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ620U
Order 'res 62 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62WCT-ND.
RES 62 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ620U
Order 'res 62 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ620U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62WTR-ND.
RES 62 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ620U
Order 'res 62 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62WDKR-ND.
RES .62 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR62
Order 'res .62 ohm 1/2w 5% 2010 smd - MCR50JZHJLR62' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR62-ND.
RES .62 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR62
Order 'res .62 ohm 1/2w 5% 1210 smd - MCR25JZHJLR62' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR62-ND.
RES .62 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR620
Order 'res .62 ohm 1/2w 1% 2010 smd - MCR50JZHFLR620' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.62UCT-ND.
RES .62 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR620
Order 'res .62 ohm 1/2w 1% 2010 smd - MCR50JZHFLR620' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.62UDKR-ND.
RES .62 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR620
Order 'res .62 ohm 1/2w 1% 2010 smd - MCR50JZHFLR620' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.62UTR-ND.
RES 6.2 OHM CARBON FILM 1/2W 5% - ERD-S1TJ6R2V
Order 'res 6.2 ohm carbon film 1/2w 5% - ERD-S1TJ6R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.2BBCT-ND.
RES 62 OHM CARBON FILM 1/2W 5% - ERD-S1TJ620V
Order 'res 62 ohm carbon film 1/2w 5% - ERD-S1TJ620V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62BBCT-ND.
RES 6.2 OHM CARBON FILM 1/2W 5% - ERD-S1TJ6R2V
Order 'res 6.2 ohm carbon film 1/2w 5% - ERD-S1TJ6R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.2BBTB-ND.
RES 62 OHM CARBON FILM 1/2W 5% - ERD-S1TJ620V
Order 'res 62 ohm carbon film 1/2w 5% - ERD-S1TJ620V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P62BBTB-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
Send this link via E-Mail
Help With This Screen