RES 5.36 OHM 1/2W 1% 2010 SMD - CRCW20105R36FNEF
| Digi-Key Part Number | CRCW20105R36FNEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW20105R36FNEF | |||
| Description | RES 5.36 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW20105R36FNEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.36 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW20105R36FNEF CRCW20105R36FNEF |
CRCW20105R36FNEF Specification Sheet
RES 5.36 OHM 1/2W 1% 2010 SMD - CRCW20105R36FNEF (CRCW20105R36FNEF-ND)
Related parts:RES 5.36 OHM 1/2W 1% 2010 SMD - CRCW20105R36FNEF
Order 'res 5.36 ohm 1/2w 1% 2010 smd - CRCW20105R36FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R36FNEF-ND.
RES .36 OHM 1/2W 5% WW SMD - S-1 0.360 OHM 5%
Order 'res .36 ohm 1/2w 5% ww smd - S-1 0.360 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.360JTR-ND.
RES .36 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR360
Order 'res .36 ohm 1/2w 1% 2010 smd - MCR50JZHFLR360' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.36UCT-ND.
RES .36 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR360
Order 'res .36 ohm 1/2w 1% 2010 smd - MCR50JZHFLR360' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.36UDKR-ND.
RES .36 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR360
Order 'res .36 ohm 1/2w 1% 2010 smd - MCR50JZHFLR360' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.36UTR-ND.
RES 3.6 OHM CARBON FILM 1/2W 5% - ERD-S1TJ3R6V
Order 'res 3.6 ohm carbon film 1/2w 5% - ERD-S1TJ3R6V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6BBCT-ND.
RES 36 OHM CARBON FILM 1/2W 5% - ERD-S1TJ360V
Order 'res 36 ohm carbon film 1/2w 5% - ERD-S1TJ360V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36BBCT-ND.
RES 3.6 OHM CARBON FILM 1/2W 5% - ERD-S1TJ3R6V
Order 'res 3.6 ohm carbon film 1/2w 5% - ERD-S1TJ3R6V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6BBTB-ND.
RES 36 OHM CARBON FILM 1/2W 5% - ERD-S1TJ360V
Order 'res 36 ohm carbon film 1/2w 5% - ERD-S1TJ360V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P36BBTB-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.001TR-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002CT-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.002TR-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003CT-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.003TR-ND.
Send this link via E-Mail
Help With This Screen