RES 5.11 OHM 1/2W 1% 2010 SMD - CRCW20105R11FNEF - Resistors
| Digi-Key Part Number | CRCW20105R11FNEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW20105R11FNEF | |||
| Description | RES 5.11 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW20105R11FNEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.11 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW20105R11FNEF CRCW20105R11FNEF |
CRCW20105R11FNEF Specification Sheet
RES 5.11 OHM 1/2W 1% 2010 SMD - CRCW20105R11FNEF (CRCW20105R11FNEF-ND) - Resistors
Related parts Resistors:RES 5.11 OHM 1/2W 1% 2010 SMD - CRCW20105R11FNEF
Order 'res 5.11 ohm 1/2w 1% 2010 smd - CRCW20105R11FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R11FNEF-ND.
RES 0.125W 1.1 OHM 1% AXIAL - RN 1/8 T1 1.1 1% R
Order 'res 0.125w 1.1 ohm 1% axial - RN 1/8 T1 1.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.11%R-ND.
RES 11 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ110U
Order 'res 11 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11WCT-ND.
RES 11 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ110U
Order 'res 11 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11WTR-ND.
RES 11 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ110U
Order 'res 11 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11WDKR-ND.
RES .11 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR11
Order 'res .11 ohm 1/2w 5% 2010 smd - MCR50JZHJLR11' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR11-ND.
RES .11 OHM 1/2W 1% 2010 SMD - WSL2010R1100FEA
Order 'res .11 ohm 1/2w 1% 2010 smd - WSL2010R1100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.11CT-ND.
RES .11 OHM 1/2W 1% 2010 SMD - WSL2010R1100FEA
Order 'res .11 ohm 1/2w 1% 2010 smd - WSL2010R1100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.11TR-ND.
RES .11 OHM 1/2W 1% 2010 SMD - WSL2010R1100FEA
Order 'res .11 ohm 1/2w 1% 2010 smd - WSL2010R1100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.11DKR-ND.
RES .11 OHM 1/2W 5% 1210 SMD - MCR25JZHJLR11
Order 'res .11 ohm 1/2w 5% 1210 smd - MCR25JZHJLR11' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHJLR11-ND.
RES .11 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR110
Order 'res .11 ohm 1/2w 1% 2010 smd - MCR50JZHFLR110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.11UCT-ND.
RES .11 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR110
Order 'res .11 ohm 1/2w 1% 2010 smd - MCR50JZHFLR110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM.11UDKR-ND.
RES .11 OHM 1/2W 1% 2010 SMD - MCR50JZHFLR110
Order 'res .11 ohm 1/2w 1% 2010 smd - MCR50JZHFLR110' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM.11UTR-ND.
RES 1.1 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R1V
Order 'res 1.1 ohm carbon film 1/2w 5% - ERD-S1TJ1R1V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1BBCT-ND.
RES 11 OHM CARBON FILM 1/2W 5% - ERD-S1TJ110V
Order 'res 11 ohm carbon film 1/2w 5% - ERD-S1TJ110V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11BBCT-ND.
Send this link via E-Mail
Help With This Screen