RES 5.36M OHM 1/2W 1% 2010 SMD - CRCW20105M36FKEF - Resistors
| Digi-Key Part Number | CRCW20105M36FKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW20105M36FKEF | |||
| Description | RES 5.36M OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW20105M36FKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.36M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW20105M36FKEF CRCW20105M36FKEF |
CRCW20105M36FKEF Specification Sheet
RES 5.36M OHM 1/2W 1% 2010 SMD - CRCW20105M36FKEF (CRCW20105M36FKEF-ND) - Resistors
Related parts Resistors:RES 5.36M OHM 1/2W 1% 2010 SMD - CRCW20105M36FKEF
Order 'res 5.36m ohm 1/2w 1% 2010 smd - CRCW20105M36FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105M36FKEF-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.001CT-ND.
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Order 'res .001 ohm 1/2w 1% 2010 smd - WSL20101L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.001TR-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002CT-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.002TR-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003CT-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.003TR-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.004CT-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.004TR-ND.
RES .005 OHM 1/2W 1% 2010 SMD - WSL20105L000FEA
Order 'res .005 ohm 1/2w 1% 2010 smd - WSL20105L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.005CT-ND.
RES .005 OHM 1/2W 1% 2010 SMD - WSL20105L000FEA
Order 'res .005 ohm 1/2w 1% 2010 smd - WSL20105L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.005TR-ND.
RES .006 OHM 1/2W 1% 2010 SMD - WSL20106L000FEA
Order 'res .006 ohm 1/2w 1% 2010 smd - WSL20106L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.006CT-ND.
RES .006 OHM 1/2W 1% 2010 SMD - WSL20106L000FEA
Order 'res .006 ohm 1/2w 1% 2010 smd - WSL20106L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.006TR-ND.
RES .007 OHM 1/2W 1% 2010 SMD - WSL20107L000FEA
Order 'res .007 ohm 1/2w 1% 2010 smd - WSL20107L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.007CT-ND.
RES .007 OHM 1/2W 1% 2010 SMD - WSL20107L000FEA
Order 'res .007 ohm 1/2w 1% 2010 smd - WSL20107L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.007TR-ND.
Send this link via E-Mail
Help With This Screen