RES 5.1M OHM 1/2W 5% 2010 SMD - CRCW20105M10JNEF
| Digi-Key Part Number | CRCW20105M10JNEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW20105M10JNEF | |||
| Description | RES 5.1M OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW20105M10JNEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.10M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW20105M10JNEF CRCW20105M10JNEF |
CRCW20105M10JNEF Specification Sheet
RES 5.1M OHM 1/2W 5% 2010 SMD - CRCW20105M10JNEF (CRCW20105M10JNEF-ND)
Related parts :RES 1M OHM 1/2W 5% CARBON FILM - CF 1/2 1M 5% R
Order 'res 1m ohm 1/2w 5% carbon film - CF 1/2 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21M5%RTR-ND.
RES 1M OHM 1/2W 5% CARBON FILM - CFM 1/2 1M 5% R
Order 'res 1m ohm 1/2w 5% carbon film - CFM 1/2 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21M5%R-ND.
RES 1M OHM 1/2W 5% CARBON FILM - CFM 1/2 1M 5% T
Order 'res 1m ohm 1/2w 5% carbon film - CFM 1/2 1M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21M5%T-ND.
RES 1M OHM 1/2W 5% AXIAL - RN 1/2 T1 1M 5% R
Order 'res 1m ohm 1/2w 5% axial - RN 1/2 T1 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11M5%R-ND.
RES 1M OHM 1/2W 5% CARBON FILM - CF 1/2 1M 5% R
Order 'res 1m ohm 1/2w 5% carbon film - CF 1/2 1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/21M5%RCT-ND.
RES FUSE .82 OHM 1/2W 5% AXIAL - FRN 1/2 0.82 5% R
Order 'res fuse .82 ohm 1/2w 5% axial - FRN 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/20.825%R-ND.
RES FUSE 100 OHM 1/2W 5% AXIAL - FRN 1/2 100 5% R
Order 'res fuse 100 ohm 1/2w 5% axial - FRN 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/21005%R-ND.
RES FUSE 10 OHM 1/2W 5% AXIAL - FRN 1/2 10 5% R
Order 'res fuse 10 ohm 1/2w 5% axial - FRN 1/2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2105%R-ND.
RES FUSE 15 OHM 1/2W 5% AXIAL - FRN 1/2 15 5% R
Order 'res fuse 15 ohm 1/2w 5% axial - FRN 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2155%R-ND.
RES FUSE 27 OHM 1/2W 5% AXIAL - FRN 1/2 27 5% R
Order 'res fuse 27 ohm 1/2w 5% axial - FRN 1/2 27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2275%R-ND.
RES FUSE 33 OHM 1/2W 5% AXIAL - FRN 1/2 33 5% R
Order 'res fuse 33 ohm 1/2w 5% axial - FRN 1/2 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2335%R-ND.
RES FUSE 4.7 OHM 1/2W 5% AXIAL - FRN 1/2 4.7 5% R
Order 'res fuse 4.7 ohm 1/2w 5% axial - FRN 1/2 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/24.75%R-ND.
RES FUSE 5.6 OHM 1/2W 5% AXIAL - FRN 1/2 5.6 5% R
Order 'res fuse 5.6 ohm 1/2w 5% axial - FRN 1/2 5.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25.65%R-ND.
RES FUSE 560 OHM 1/2W 5% AXIAL - FRN 1/2 560 5% R
Order 'res fuse 560 ohm 1/2w 5% axial - FRN 1/2 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25605%R-ND.
RES CARBON 1.1K OHM 1/2W 5% - PCFM 1/2 1.1K 5% P
Order 'res carbon 1.1k ohm 1/2w 5% - PCFM 1/2 1.1K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.1K5%P-ND.
Send this link via E-Mail
Help With This Screen