RES 5.10K OHM 1/2W 1% 2010 SMD - CRCW20105K10FKTF - Resistors
| Digi-Key Part Number | CRCW20105K10FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW20105K10FKTF | |||
| Description | RES 5.10K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW20105K10FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW20105K10FKTF CRCW20105K10FKTF |
CRCW20105K10FKTF Specification Sheet
RES 5.10K OHM 1/2W 1% 2010 SMD - CRCW20105K10FKTF (CRCW20105K10FKTF-ND) - Resistors
Related parts Resistors:RES 5.10K OHM 1/2W 1% 2010 SMD - CRCW20105K10FKTF
Order 'res 5.10k ohm 1/2w 1% 2010 smd - CRCW20105K10FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105K10FKTF-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T1 10K 1% R
Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110K1%R-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T1 10K 1% T
Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T1 10K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T110K1%T-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T2 10K 1% R
Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T210K1%R-ND.
RES 0.125W 10K OHM 1% AXIAL - RN 1/8 T9 10K 1% R
Order 'res 0.125w 10k ohm 1% axial - RN 1/8 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T910K1%R-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% I
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% R
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%R-ND.
RES TF 10K OHM 1% 100PPM 0402 - RGC 1/16S T1 10K 1% R
Order 'res tf 10k ohm 1% 100ppm 0402 - RGC 1/16S T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16ST110K1%R-ND.
RES TF 10K OHM 1% 50PPM 0603 - RGC 1/16 T2 10K 1% R
Order 'res tf 10k ohm 1% 50ppm 0603 - RGC 1/16 T2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T210K1%R-ND.
RES TF 10K OHM 1% 100PPM 1206 - RGC 1/8 T1 10K 1% R
Order 'res tf 10k ohm 1% 100ppm 1206 - RGC 1/8 T1 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T110K1%R-ND.
RES TF 10K OHM 1% 50PPM 1206 - RGC 1/8 T2 10K 1% R
Order 'res tf 10k ohm 1% 50ppm 1206 - RGC 1/8 T2 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T210K1%R-ND.
RES 0.125W 10K OHM .1% 0805 - RNCS 20 T9 10K 0.1% I
Order 'res 0.125w 10k ohm .1% 0805 - RNCS 20 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T910K0.1%ICT-ND.
RES 0.125W 10K OHM .1% 0805 - RNCS 20 T9 10K 0.1% I
Order 'res 0.125w 10k ohm .1% 0805 - RNCS 20 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T910K0.1%IDKR-ND.
RES 0.125W 10K OHM .1% 0805 - RNCS 20 T9 10K 0.1% I
Order 'res 0.125w 10k ohm .1% 0805 - RNCS 20 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T910K0.1%ITR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KWCT-ND.
Send this link via E-Mail
Help With This Screen