RES 560 OHM 1/2W 1% 2010 SMD - CRCW2010560RFKTF - Resistors
| Digi-Key Part Number | CRCW2010560RFKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW2010560RFKTF | |||
| Description | RES 560 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW2010560RFKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW2010560RFKTF CRCW2010560RFKTF |
CRCW2010560RFKTF Specification Sheet
RES 560 OHM 1/2W 1% 2010 SMD - CRCW2010560RFKTF (CRCW2010560RFKTF-ND) - Resistors
Related parts Resistors:RES 560 OHM 3/4W 5% 2010 SMD - RMCF 1/2 560 5% R
Order 'res 560 ohm 3/4w 5% 2010 smd - RMCF 1/2 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/25605%RTR-ND.
RES 560 OHM 3/4W 5% 2010 SMD - RMCF 1/2 560 5% R
Order 'res 560 ohm 3/4w 5% 2010 smd - RMCF 1/2 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/25605%RCT-ND.
RES 560 OHM 3/4W 5% 2010 SMD - RMCF 1/2 560 5% R
Order 'res 560 ohm 3/4w 5% 2010 smd - RMCF 1/2 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/25605%RDKR-ND.
RES 560 OHM 1/2W 5% 2010 SMD - CRCW2010560RJNEF
Order 'res 560 ohm 1/2w 5% 2010 smd - CRCW2010560RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560WCT-ND.
RES 56.0 OHM 1/2W 5% 2010 SMD - CRCW201056R0JNEF
Order 'res 56.0 ohm 1/2w 5% 2010 smd - CRCW201056R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.0WCT-ND.
RES 560 OHM 1/2W 5% 2010 SMD - CRCW2010560RJNEF
Order 'res 560 ohm 1/2w 5% 2010 smd - CRCW2010560RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-560WDKR-ND.
RES 56.0 OHM 1/2W 5% 2010 SMD - CRCW201056R0JNEF
Order 'res 56.0 ohm 1/2w 5% 2010 smd - CRCW201056R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-56.0WDKR-ND.
RES 560 OHM 1/2W 5% 2010 SMD - CRCW2010560RJNEF
Order 'res 560 ohm 1/2w 5% 2010 smd - CRCW2010560RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-560WTR-ND.
RES 56.0 OHM 1/2W 5% 2010 SMD - CRCW201056R0JNEF
Order 'res 56.0 ohm 1/2w 5% 2010 smd - CRCW201056R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-56.0WTR-ND.
RES 560 OHM 1/2W 5% 2010 SMD - CRCW2010560RJNTF
Order 'res 560 ohm 1/2w 5% 2010 smd - CRCW2010560RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010560RJNTF-ND.
RES 56.0 OHM 1/2W 1% 2010 SMD - CRCW201056R0FKEF
Order 'res 56.0 ohm 1/2w 1% 2010 smd - CRCW201056R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201056R0FKEF-ND.
RES 56.0 OHM 1/2W 1% 2010 SMD - CRCW201056R0FKTF
Order 'res 56.0 ohm 1/2w 1% 2010 smd - CRCW201056R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201056R0FKTF-ND.
RES 56.0 OHM 1/2W 5% 2010 SMD - CRCW201056R0JNTF
Order 'res 56.0 ohm 1/2w 5% 2010 smd - CRCW201056R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201056R0JNTF-ND.
RES 5.60 OHM 1/2W 1% 2010 SMD - CRCW20105R60FNEF
Order 'res 5.60 ohm 1/2w 1% 2010 smd - CRCW20105R60FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R60FNEF-ND.
RES 5.60 OHM 1/2W 1% 2010 SMD - CRCW20105R60FNTF
Order 'res 5.60 ohm 1/2w 1% 2010 smd - CRCW20105R60FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R60FNTF-ND.
Send this link via E-Mail
Help With This Screen