Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 549 OHM 1/2W 1% 2010 SMD - CRCW2010549RFKEF - Resistors

Digi-Key Part Number CRCW2010549RFKEF-ND
Price Break
4000
Unit Price
.06000
Extended Price
240.00
Manufacturer Part NumberCRCW2010549RFKEF
DescriptionRES 549 OHM 1/2W 1% 2010 SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCRCW2010549RFKEF
VendorVishay/Dale
CategoryResistors
Resistance In Ohms549
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working400V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRCW2010549RFKEF
CRCW2010549RFKEF

CRCW2010549RFKEF Specification Sheet

Image of RES 549 OHM 1/2W 1% 2010 SMD - CRCW2010549RFKEF

RES 549 OHM 1/2W 1% 2010 SMD - CRCW2010549RFKEF (CRCW2010549RFKEF-ND) - Resistors

Related parts Resistors:
RES 549 OHM 1/2W 1% 2010 SMD - CRCW2010549RFKTF
 Order 'res 549 ohm 1/2w 1% 2010 smd - CRCW2010549RFKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010549RFKTF-ND.
RES 54.9 OHM 1/2W 1% 2010 SMD - CRCW201054R9FKEF
 Order 'res 54.9 ohm 1/2w 1% 2010 smd - CRCW201054R9FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201054R9FKEF-ND.
RES 54.9 OHM 1/2W 1% 2010 SMD - CRCW201054R9FKTF
 Order 'res 54.9 ohm 1/2w 1% 2010 smd - CRCW201054R9FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201054R9FKTF-ND.
RES 5.49 OHM 1/2W 1% 2010 SMD - CRCW20105R49FNEF
 Order 'res 5.49 ohm 1/2w 1% 2010 smd - CRCW20105R49FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R49FNEF-ND.
RES 5.49 OHM 1/2W 1% 2010 SMD - CRCW20105R49FNTF
 Order 'res 5.49 ohm 1/2w 1% 2010 smd - CRCW20105R49FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R49FNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
 Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
 Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
 Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
 Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
 Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WCT-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
 Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
 Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100WDKR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
 Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10.0WTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - CRCW2010100RJNEF
 Order 'res 100 ohm 1/2w 5% 2010 smd - CRCW2010100RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100WTR-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - CRCW20101K00JNEF
 Order 'res 1.0k ohm 1/2w 5% 2010 smd - CRCW20101K00JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0KWCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 549 OHM 1/2W 0.1% 2512 - TNPW2512549RBETG Next: RES 549 OHM 1/2W 1% 2010 SMD - CRCW2010549RFKTF