RES 51.0K OHM 1/2W 1% 2010 SMD - CRCW201051K0FKTF - Resistors
| Digi-Key Part Number | CRCW201051K0FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201051K0FKTF | |||
| Description | RES 51.0K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201051K0FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201051K0FKTF CRCW201051K0FKTF |
CRCW201051K0FKTF Specification Sheet
RES 51.0K OHM 1/2W 1% 2010 SMD - CRCW201051K0FKTF (CRCW201051K0FKTF-ND) - Resistors
Related parts Resistors:RES 51.0K OHM 1/2W 1% 2010 SMD - CRCW201051K0FKTF
Order 'res 51.0k ohm 1/2w 1% 2010 smd - CRCW201051K0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201051K0FKTF-ND.
RES 5.1 OHM 1/2W 5% 2010 SMD - CRCW20105R10JNTF
Order 'res 5.1 ohm 1/2w 5% 2010 smd - CRCW20105R10JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105R10JNTF-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
Order 'res 51 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51WCT-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
Order 'res 51 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51WDKR-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
Order 'res 51 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ510U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51WTR-ND.
RES .51 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR51
Order 'res .51 ohm 1/2w 5% 2010 smd - MCR50JZHJLR51' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR51-ND.
RES 51K OHM 1/2W 5% 2010 SMD - CRCW201051K0JNTF
Order 'res 51k ohm 1/2w 5% 2010 smd - CRCW201051K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201051K0JNTF-ND.
RES 51.0 OHM 1/2W 5% 2010 SMD - CRCW201051R0JNTF
Order 'res 51.0 ohm 1/2w 5% 2010 smd - CRCW201051R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201051R0JNTF-ND.
RES 560K OHM 1/2W 5% 2010 SMD - CRCW2010560KJNTF
Order 'res 560k ohm 1/2w 5% 2010 smd - CRCW2010560KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010560KJNTF-ND.
RES 560 OHM 1/2W 5% 2010 SMD - CRCW2010560RJNTF
Order 'res 560 ohm 1/2w 5% 2010 smd - CRCW2010560RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010560RJNTF-ND.
RES 56K OHM 1/2W 5% 2010 SMD - CRCW201056K0JNTF
Order 'res 56k ohm 1/2w 5% 2010 smd - CRCW201056K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201056K0JNTF-ND.
RES 56.0 OHM 1/2W 5% 2010 SMD - CRCW201056R0JNTF
Order 'res 56.0 ohm 1/2w 5% 2010 smd - CRCW201056R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201056R0JNTF-ND.
RES 5.1K OHM 1/2W 5% 2010 SMD - CRCW20105K10JNTF
Order 'res 5.1k ohm 1/2w 5% 2010 smd - CRCW20105K10JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105K10JNTF-ND.
RES 5.6K OHM 1/2W 5% 2010 SMD - CRCW20105K60JNTF
Order 'res 5.6k ohm 1/2w 5% 2010 smd - CRCW20105K60JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105K60JNTF-ND.
RES 5.1M OHM 1/2W 5% 2010 SMD - CRCW20105M10JNEF
Order 'res 5.1m ohm 1/2w 5% 2010 smd - CRCW20105M10JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20105M10JNEF-ND.
Send this link via E-Mail
Help With This Screen