RES 47.0K OHM 1/2W 1% 2010 SMD - CRCW201047K0FKTF - Resistors
| Digi-Key Part Number | CRCW201047K0FKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW201047K0FKTF | |||
| Description | RES 47.0K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW201047K0FKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW201047K0FKTF CRCW201047K0FKTF |
CRCW201047K0FKTF Specification Sheet
RES 47.0K OHM 1/2W 1% 2010 SMD - CRCW201047K0FKTF (CRCW201047K0FKTF-ND) - Resistors
Related parts Resistors:RES 47.0K OHM 1/2W 1% 2010 SMD - CRCW201047K0FKTF
Order 'res 47.0k ohm 1/2w 1% 2010 smd - CRCW201047K0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047K0FKTF-ND.
RES 4.7 OHM 1/2W 5% 2010 SMD - CRCW20104R70JNTF
Order 'res 4.7 ohm 1/2w 5% 2010 smd - CRCW20104R70JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R70JNTF-ND.
RES 47 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ470U
Order 'res 47 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47WCT-ND.
RES 47 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ470U
Order 'res 47 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47WTR-ND.
RES 47 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ470U
Order 'res 47 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47WDKR-ND.
RES .47 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR47
Order 'res .47 ohm 1/2w 5% 2010 smd - MCR50JZHJLR47' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR47-ND.
RES 47K OHM 1/2W 5% 2010 SMD - CRCW201047K0JNTF
Order 'res 47k ohm 1/2w 5% 2010 smd - CRCW201047K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047K0JNTF-ND.
RES 47.0 OHM 1/2W 5% 2010 SMD - CRCW201047R0JNTF
Order 'res 47.0 ohm 1/2w 5% 2010 smd - CRCW201047R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047R0JNTF-ND.
RES 4.3K OHM 1/2W 5% 2010 SMD - CRCW20104K30JNTF
Order 'res 4.3k ohm 1/2w 5% 2010 smd - CRCW20104K30JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K30JNTF-ND.
RES 4.7K OHM 1/2W 5% 2010 SMD - CRCW20104K70JNTF
Order 'res 4.7k ohm 1/2w 5% 2010 smd - CRCW20104K70JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K70JNTF-ND.
RES 4.3M OHM 1/2W 5% 2010 SMD - CRCW20104M30JNEF
Order 'res 4.3m ohm 1/2w 5% 2010 smd - CRCW20104M30JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104M30JNEF-ND.
RES 4.3M OHM 1/2W 5% 2010 SMD - CRCW20104M30JNTF
Order 'res 4.3m ohm 1/2w 5% 2010 smd - CRCW20104M30JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104M30JNTF-ND.
RES 4.7M OHM 1/2W 5% 2010 SMD - CRCW20104M70JNEF
Order 'res 4.7m ohm 1/2w 5% 2010 smd - CRCW20104M70JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104M70JNEF-ND.
RES 4.7M OHM 1/2W 5% 2010 SMD - CRCW20104M70JNTF
Order 'res 4.7m ohm 1/2w 5% 2010 smd - CRCW20104M70JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104M70JNTF-ND.
RES 4.3 OHM 1/2W 5% 2010 SMD - CRCW20104R30JNTF
Order 'res 4.3 ohm 1/2w 5% 2010 smd - CRCW20104R30JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R30JNTF-ND.
Send this link via E-Mail
Help With This Screen