RES 470 OHM 1/2W 1% 2010 SMD - CRCW2010470RFKTF
| Digi-Key Part Number | CRCW2010470RFKTF-ND |
4000 |
.09000 |
Extended Price
360.00 |
| Manufacturer Part Number | CRCW2010470RFKTF | |||
| Description | RES 470 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW2010470RFKTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 470 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW2010470RFKTF CRCW2010470RFKTF |
CRCW2010470RFKTF Specification Sheet
RES 470 OHM 1/2W 1% 2010 SMD - CRCW2010470RFKTF (CRCW2010470RFKTF-ND)
Related parts :RES 470 OHM 3/4W 5% 2010 SMD - RMCF 1/2 470 5% R
Order 'res 470 ohm 3/4w 5% 2010 smd - RMCF 1/2 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/24705%RTR-ND.
RES 470 OHM 3/4W 5% 2010 SMD - RMCF 1/2 470 5% R
Order 'res 470 ohm 3/4w 5% 2010 smd - RMCF 1/2 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/24705%RCT-ND.
RES 470 OHM 3/4W 5% 2010 SMD - RMCF 1/2 470 5% R
Order 'res 470 ohm 3/4w 5% 2010 smd - RMCF 1/2 470 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/24705%RDKR-ND.
RES 47.0 OHM 1/2W 5% 2010 SMD - CRCW201047R0JNEF
Order 'res 47.0 ohm 1/2w 5% 2010 smd - CRCW201047R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47.0WCT-ND.
RES 470 OHM 1/2W 5% 2010 SMD - CRCW2010470RJNEF
Order 'res 470 ohm 1/2w 5% 2010 smd - CRCW2010470RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470WCT-ND.
RES 470 OHM 1/2W 5% 2010 SMD - CRCW2010470RJNEF
Order 'res 470 ohm 1/2w 5% 2010 smd - CRCW2010470RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-470WDKR-ND.
RES 47.0 OHM 1/2W 5% 2010 SMD - CRCW201047R0JNEF
Order 'res 47.0 ohm 1/2w 5% 2010 smd - CRCW201047R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47.0WDKR-ND.
RES 47.0 OHM 1/2W 5% 2010 SMD - CRCW201047R0JNEF
Order 'res 47.0 ohm 1/2w 5% 2010 smd - CRCW201047R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-47.0WTR-ND.
RES 470 OHM 1/2W 5% 2010 SMD - CRCW2010470RJNEF
Order 'res 470 ohm 1/2w 5% 2010 smd - CRCW2010470RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-470WTR-ND.
RES 470 OHM 1/2W 5% 2010 SMD - CRCW2010470RJNTF
Order 'res 470 ohm 1/2w 5% 2010 smd - CRCW2010470RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010470RJNTF-ND.
RES 47.0 OHM 1/2W 1% 2010 SMD - CRCW201047R0FKEF
Order 'res 47.0 ohm 1/2w 1% 2010 smd - CRCW201047R0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047R0FKEF-ND.
RES 47.0 OHM 1/2W 1% 2010 SMD - CRCW201047R0FKTF
Order 'res 47.0 ohm 1/2w 1% 2010 smd - CRCW201047R0FKTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047R0FKTF-ND.
RES 47.0 OHM 1/2W 5% 2010 SMD - CRCW201047R0JNTF
Order 'res 47.0 ohm 1/2w 5% 2010 smd - CRCW201047R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047R0JNTF-ND.
RES 4.70 OHM 1/2W 1% 2010 SMD - CRCW20104R70FNEF
Order 'res 4.70 ohm 1/2w 1% 2010 smd - CRCW20104R70FNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R70FNEF-ND.
RES 4.70 OHM 1/2W 1% 2010 SMD - CRCW20104R70FNTF
Order 'res 4.70 ohm 1/2w 1% 2010 smd - CRCW20104R70FNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R70FNTF-ND.
Send this link via E-Mail
Help With This Screen