RES 43.0K OHM 1/2W 1% 2010 SMD - CRCW201043K0FKEF
| Digi-Key Part Number | CRCW201043K0FKEF-ND |
4000 |
.06000 |
Extended Price
240.00 |
| Manufacturer Part Number | CRCW201043K0FKEF | |||
| Description | RES 43.0K OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW201043K0FKEF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 43.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW201043K0FKEF CRCW201043K0FKEF |
CRCW201043K0FKEF Specification Sheet
RES 43.0K OHM 1/2W 1% 2010 SMD - CRCW201043K0FKEF (CRCW201043K0FKEF-ND)
Related parts :RES 43.0K OHM 1/2W 1% 2010 SMD - CRCW201043K0FKEF
Order 'res 43.0k ohm 1/2w 1% 2010 smd - CRCW201043K0FKEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043K0FKEF-ND.
RES 4.3 OHM 1/2W 5% 2010 SMD - CRCW20104R30JNTF
Order 'res 4.3 ohm 1/2w 5% 2010 smd - CRCW20104R30JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104R30JNTF-ND.
RES 43 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ430U
Order 'res 43 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ430U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43WCT-ND.
RES 43 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ430U
Order 'res 43 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P43WTR-ND.
RES 43 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ430U
Order 'res 43 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ430U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43WDKR-ND.
RES .43 OHM 1/2W 5% 2010 SMD - MCR50JZHJLR43
Order 'res .43 ohm 1/2w 5% 2010 smd - MCR50JZHJLR43' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHJLR43-ND.
RES 43K OHM 1/2W 5% 2010 SMD - CRCW201043K0JNTF
Order 'res 43k ohm 1/2w 5% 2010 smd - CRCW201043K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043K0JNTF-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNTF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0JNTF-ND.
RES 470K OHM 1/2W 5% 2010 SMD - CRCW2010470KJNTF
Order 'res 470k ohm 1/2w 5% 2010 smd - CRCW2010470KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010470KJNTF-ND.
RES 470 OHM 1/2W 5% 2010 SMD - CRCW2010470RJNTF
Order 'res 470 ohm 1/2w 5% 2010 smd - CRCW2010470RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010470RJNTF-ND.
RES 47K OHM 1/2W 5% 2010 SMD - CRCW201047K0JNTF
Order 'res 47k ohm 1/2w 5% 2010 smd - CRCW201047K0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047K0JNTF-ND.
RES 47.0 OHM 1/2W 5% 2010 SMD - CRCW201047R0JNTF
Order 'res 47.0 ohm 1/2w 5% 2010 smd - CRCW201047R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201047R0JNTF-ND.
RES 4.3K OHM 1/2W 5% 2010 SMD - CRCW20104K30JNTF
Order 'res 4.3k ohm 1/2w 5% 2010 smd - CRCW20104K30JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K30JNTF-ND.
RES 4.7K OHM 1/2W 5% 2010 SMD - CRCW20104K70JNTF
Order 'res 4.7k ohm 1/2w 5% 2010 smd - CRCW20104K70JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104K70JNTF-ND.
RES 4.3M OHM 1/2W 5% 2010 SMD - CRCW20104M30JNEF
Order 'res 4.3m ohm 1/2w 5% 2010 smd - CRCW20104M30JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW20104M30JNEF-ND.
Send this link via E-Mail
Help With This Screen