RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNTF
| Digi-Key Part Number | CRCW2010430RJNTF-ND |
4000 |
.07500 |
Extended Price
300.00 |
| Manufacturer Part Number | CRCW2010430RJNTF | |||
| Description | RES 430 OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CRCW2010430RJNTF |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 430 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 400V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CRCW2010430RJNTF CRCW2010430RJNTF |
CRCW2010430RJNTF Specification Sheet
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNTF (CRCW2010430RJNTF-ND)
Related parts:RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNTF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010430RJNTF-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0WCT-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430WCT-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-430WDKR-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-43.0WDKR-ND.
RES 430 OHM 1/2W 5% 2010 SMD - CRCW2010430RJNEF
Order 'res 430 ohm 1/2w 5% 2010 smd - CRCW2010430RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-430WTR-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNEF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-43.0WTR-ND.
RES 43.0 OHM 1/2W 5% 2010 SMD - CRCW201043R0JNTF
Order 'res 43.0 ohm 1/2w 5% 2010 smd - CRCW201043R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201043R0JNTF-ND.
RES 430 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ431U
Order 'res 430 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ431U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430WCT-ND.
RES 430 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ431U
Order 'res 430 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ431U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P430WTR-ND.
RES 430 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ431U
Order 'res 430 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ431U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P430WDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KWDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - CRCW2010100KJNEF
Order 'res 100k ohm 1/2w 5% 2010 smd - CRCW2010100KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KWTR-ND.
RES 10.0 OHM 1/2W 5% 2010 SMD - CRCW201010R0JNEF
Order 'res 10.0 ohm 1/2w 5% 2010 smd - CRCW201010R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10.0WCT-ND.
Send this link via E-Mail
Help With This Screen